
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.08
3
4% = € 0.41
€ 9.67
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.08 / piece)
€ 10.08
plus VAT.
14-day return policy included
Highlights & Details
FIBER OPTIC PATCH CABLE DUPLEX OM4 LC/LC 3 M 3M VIOLET
- LC plug to LC plug
- Duplex-Cable
- Factory colour: Purple red
Technical specifications
- Product type
FO Cable
- Connection type
Fibreglass
- No. of A connectors
1 x
- Type A
LC plug
- No. of B connections
1 x
- Type B
LC plug
- Fibre type
50/125 µ
Multimode OM4
Duplex
- Halogen-free
Yes / Yes
- Cable length
3.00 m
- Factory colour
Purple red
- Content
1 pc(s)
- Connector version
straight
- Cable design
Round
- Cable features
Halogen-free
FO
- Cable use
FO
- Version
Cable
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2484540 Renkforce RF-4969080 Fibreglass FO Cable 3.00 m Purple red [1x LC plug - 1x LC plug] 50/125 µ Multimode OM4
User & Safety Instructions
User & Safety Instructions 2484540 Renkforce RF-4969080 Fibreglass FO Cable 3.00 m Purple red [1x LC plug - 1x LC plug] 50/125 µ Multimode OM4
Description
This text is machine translated.
Unlike copper cables, FO cables are much less suceptible to adverse conditions. FO doesn't interfere with electronic devices. The low attenuation of FO cables allows for long-distance transmissions.
Unlike copper cables, FO cables are much less suceptible to adverse conditions. FO doesn't interfere with electronic devices. The low attenuation of FO cables allows for long-distance transmissions.



![Renkforce RF-4969080 Fibreglass FO Cable 3.00 m Purple red [1x LC plug - 1x LC plug] 50/125 µ Multimode OM4](https://asset.conrad.com/media10/isa/160267/c1/-/en/1650928_LB_00_FB/image.jpg?x=100&y=100)
![Renkforce RF-4769928 Fibreglass FO Cable 3.00 m Aqua blue [1x LC plug - 1x LC plug] 50/125 µ Multimode OM3](https://asset.conrad.com/media10/isa/160267/c1/-/en/1650922_LB_00_FB/image.jpg?x=100&y=100)
![Renkforce RF-4872660 Fibreglass FO Cable 3.00 m Turquoise [1x LC plug - 1x SC plug] 50/125 µ Multimode OM3](https://asset.conrad.com/media10/isa/160267/c1/-/en/1650926_LB_00_FB/image.jpg?x=100&y=100)
![Renkforce RF-5178362 Fibreglass FO Cable 3.00 m Orange [1x LC plug - 1x LC plug] 50/125 µ Multimode OM2](https://asset.conrad.com/media10/isa/160267/c1/-/en/1650917_LB_00_FB/image.jpg?x=100&y=100)