
Number
Highlights & Details
Renkforce CAT6A S/FTP Flexible network cable, 20 metres
- Flexible cable, suitable for a wide range of applications
- S/FTP cable provides highest level of security against interference
- Large operating temperature range (-40°C to 80°C)
- Pure copper wire ensures fast data transfer
- Molded strain relief for optimal durability
- With IP 20 protection
- Gold-plated pin
Our service for you
Technical specifications
- Product type
Network cable, patch cable
CAT 6a (CAT 7 cable)
S/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
20.00 m
- Factory colour
Black
- Connector version
straight
- Cable features
TPE coating
Flexible
Flame-retardant
26
- Cable use
Networks
- Version
Networking cable
- Cable design
Round
Copper
- Max. frequency
500 MHz
- LAN transfer rate
100 MBit/s
1000 MBit/s
2500 MBit/s
10000 MBit/s
- Halogen-free
Yes
- Plastic free packaging
Plastic-free packaging
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2497584 Renkforce RF-4995168 RJ45 Network cable, patch cable CAT 6a (CAT 7 cable) S/FTP 20.00 m Black TPE coating, Flexible, Fla
Description
Noise Supression Shielding (S/FTP)
Renkforce network cables are multi-shielded. Each pair of cores is shielded by metal film. The cable as a whole comes with a wire mesh jacket. This type of shielding prevents e.g. cross-talk from cables running parallel to each other, thus ensuring data transfer without interference caused by external sources.
This text is machine translated.
Features
- Flame retardant (IEC60332-1-2)
- Halogen-free (IEC60754-2)
- Low smoke (IEC 61034)
- Maximum speed: 10 Gbps
- Maximum frequency: 600 MHz
- 26 AWG
- OD: 6.0±0.2 mm
Scope of delivery
- CAT6A S/FTP Flexible network cable
Frequently Bought Together
(*All information is plus legal VAT)€ 40.29€ 31.89*
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg)
![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg)




























