
Number
Highlights & Details
Renkforce RF-ACHB-350 aluminium clamp hub, 3x USB 3.0 A port & 1x USB 3.0 Type-C® port, silver
- Premium aluminium clip-on USB 3.0 (5Gbps) hub with 3x USB-A ports and 1x USB-C® port.
- Transfers data to cameras, smartphones, music players, tablets, pen drives and external hard drives at up to 5.0 Gbps.
- Clutter-free design – mounts to the side of your monitor or desk
- Durable aluminium housing
- 3x USB 3.0 A port, supports transfer speeds of up to 5Gbps.
- 1x USB 3.0 C® port, supports transfer speeds of up to 5Gbps.
Technical specifications
- Product type
USB hub
- Cable specs
USB 3.1 1st Gen
- Transfer rate (max.)
5 GBit/s
- Port
3+1 ports
- Interfaces (output)
USB type A
USB C®
- No. of outputs
4 x
- Cable length
100 cm
- Power supply (LOV)
via USB
- Used at
External
- Distributor/switch features
Aluminium casing
- Factory colour
Silver
- Width
91 mm
- Height
45 mm
- Depth
25 mm
- Weight
92 g
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3345177 Renkforce RF-6690354 USB hub 3+1 ports USB type A, USB C® USB 3.1 1st Gen 5 GBit/s Aluminium casing Silver RF-ACHB-350
Conformity certificate
Conformity certificate 3345177 Renkforce RF-6690354 USB hub 3+1 ports USB type A, USB C® USB 3.1 1st Gen 5 GBit/s Aluminium casing Silver RF-ACHB-350
Description
This text is machine translated.
Features
- Output interface: USB3.0
- Input interface:
- 3x USB3.0 Type-A port
- 1x USB 3.0 Type-C® port
- Clip range: 10-30mm
- Data cable: USB-A to A data cable
Scope of delivery
- Hub
- USB 3.0 A-A cable
- Manual







