
Highlights & Details
Renkforce RF-AC-1080P Action Camera
- Exciting footage in HD resolution (1080p)
- Housing water-proof up to a depth of 30m (IP68)
- Records real-time footage on mobile devices via WiFi
- Comprehensive range of accessories for all types of action
- RC-operated
Technical specifications
- Product type
Action camera
- Camcorder features
Full HD
Wi-Fi
Waterproof
Dustproof
- Video resolution
1920 x 1080 Pixel
- Interfaces (input)
Micro USB
- Interfaces (output)
microSDHC
Micro HDMI™
- Dim
(W x H x D) 60 x 41.2 x 30.8 mm
- Recording format
MOV H.264
- Screen size diagonal (cm)
5.08 cm
- Screen size diagonal (inches)
2 inch
- Weight, information
without battery
- Sensor resolution
2 MP
- Sensor type
CMOS
- Memory
Up to 32 GB
- Power supply
Li-ion rechargeable battery
- Supported memory cards
microSDHC
microSD
- Waterproof
Yes
- Depth
30.8 mm
- Height
41.2 mm
- Width
60 mm
- Factory colour
Silver
- Weight
44 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1561705 Renkforce RF-AC-1080P Action camera Full HD, Wi-Fi, Waterproof, Dustproof
Conformity certificate
Conformity certificate 1561705 Renkforce RF-AC-1080P Action camera Full HD, Wi-Fi, Waterproof, Dustproof
Description
No fisheye, please!
Footage wide-angle distortion (fisheye effect) isn't what most people want. The renkforce action camera saves you the money normally spent on expensive software to remove fisheye effects from your footage.
Features
- Power supply: 3.7 V / 900 mAh battery
- Slots: micro HDMI, micro USB
- Memory card: MicroSD/MicroSDXC (max. 32 GB)
- Video resolution: max. 1080p (30fps)
- 12 MP photo resolution
- Waterproofness up to 30 m (using waterproof housing)
- Dimensions (W x H x D): 60 x 41.2 x 30.8 mm
- Weight: 44 g
Scope of delivery
- Action camera
- Battery (already inserted)
- Remote control (CR2032 battery already inserted)
- Waterproof housing with replacement lid
- Handlebar or pole mount
- Suction cup mount
- 2x helmet mount
- 7x mounting adapter
- 2x clip
- 5x strap
- 4x cable tie
- Metal strap
- 2x adhesive pad
- USB cable
- Cleaning cloth
- User manual.
System requirements
- Renkforce Action Cam HD app available from Apple App Store and Google Play Store















