
Number
Highlights & Details
Renkforce RF-6912712 Universal Anti-Theft Tablet Wall Mount 7.9"-11" (Matt Black)
- Compatible tablet size: 7.9"-11"
- Weight capacity: 1 kg
- Rotation angle: 360°
Technical specifications
- Universal anti-theft tablet wall mount
- Anti-Theft Lacing Screw: Zum subarefooten Sie zuschen in den publikelijk
- VESA mount 100 x 100 mm
- Anti-skid pads prevent scratches or scuffs
- 360° rotation: For limited screen placement opportunities
- Material: Plastic, steel
- Capacity 1 kg
- Product type
Tablet PC wall bracket
- Compatible with
Universal
- Suitable for
mit Diebstahlschutz
- Suitable for
20,1 cm (7,9")
27,9 cm (11")
- Suitable for
20,1 cm (7,9") - 27,9 cm (11")
- Features
VESA mount
pivoted
lockable
- Factory colour
Black
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3456356 Renkforce RF-ATTM-MB Tablet PC wall bracket Universal mit Diebstahlschutz 20,1 cm (7,9") - 27,9 cm (11")
User & Safety Instructions 3456356 Renkforce RF-ATTM-MB Tablet PC wall bracket Universal mit Diebstahlschutz 20,1 cm (7,9") - 27,9 cm (11")
Description
Features
- Universal anti-theft tablet wall mount
- Anti-theft locking screw prevents unauthorized removal
- VESA mount: 100 x 100mm
- Anti-skid pads prevent scratches or scuffs
- 360° rotation for flexible screen placement
- Material : Plastic, Steel
- Weight capacity: 1 Kg
Scope of delivery
- A - Anti-theft box x1 (Matt Black)
- B - Mounting plate x 1
- C - 2mm Silicone pad x 4
- D - M5x20 socket screw x 4
- E - ST6.3x55 screw x 1
- F - Expansion anchor - x 1
- G - Plastic D6 washer x 1
- H - Metallic D6 washer x 1
- I - ø4mm Anti-theft wrench x 1
- Renkforce installation manual
- Renkforce safety sheet








