
Number
Highlights & Details
Renkforce radio adapter DAB+, FM Internet radio, WLAN, LAN, Bluetooth®, CD player, DLNA enabled, black
- For playing back thousands of Internet radio stations from all over the world via WLAN
- Reception of numerous local stations via DAB+ noise-free
- Headphone jack
- Digital output (optical and coaxial)
- Thanks to DLNA and UPNP-support you can stream your music titles from almost any source
- Wireless music transfer via Bluetooth® from your smartphone
- With 6 bits. Remote control for comfortable music control from the sofa
Technical specifications
- Bluetooth name: RF-DAB-IR1702
- 2.4 inch TFT color screen
- Wireless network: IEEE 802.11b/g/n
- SECURITY PROTOCOL WEP/WPA/WPA2
- Voltage 100–240 V–50/60 Hz
- Wireless network frequency: 2.4 GHz
- SECURITY PROTOCOL WEP/WPA/WPA2
- Bluetooth version: V5.0
- Bluetooth range: 10 meters (line of sight)
- DAB frequency range: 174.928 MHz (5A) – 239.200 MHz (13F)
- Supports DAB and DAB+
- FM frequency range 87.5–108 MHz
- Audio output: Stereo headphone jack 3.5 mm
- Product type
Internet radio CD player
- Tuner
DAB+
FM
Internet
- hifi functions
CD
Bluetooth
DLNA
Wi-Fi
Internet radio
- Playback of
AAC
AAC+
MP3
FLAC
- Features
Incl. remote control
- Dim
(W x H x D) 430 x 48 x 287 mm
- Interfaces (output)
Audio stereo (3.5 mm jack)
Wi-Fi 4 (IEEE 802.11)
Headphone jack (3.5 mm)
Toslink
- Interfaces (input)
USB
- Power supply (LOV)
via PSU
- Power supply
PSU (included)
- Factory colour
Black
- Width
430 mm
- Height
48 mm
- Depth
287 mm
- Weight
2.5 kg
- Wireless charging
No
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3374173 Renkforce RF-DAB-IR1702 Internet radio CD player DAB+, FM, Internet CD, Bluetooth, DLNA, Wi-Fi, Internet radio Incl. rem
Description
2.0 radio experience with the Renkforce RF-DAB-IR 1702
With radio playback via the Internet and DAB+ the noise-free transmission of radio stations becomes a reality. Gone are the times of torrential noise and distortion. With the Renkforce RF-DAB-IR 1702 you get clear radio reception in the house. In addition, thanks to the modern Internet/DAB+ radio technology you get more information about the currently played station, the song currently played and also the latest news headlines.
Unlimited number of radio stations
Gone are the times when only the regional stations could be received. Now you can receive countless stations worldwide via the Internet radio function in best quality. Simply connect your new radio device with your router either wirelessly or via the integrated LAN-socket via cable.
Bluetooth®-function for wireless music transmission
Connect your Bluetooth® enabled smartphone or mobile device to the Internet radio HER and transfer your saved playlists up to 10 feet away. Cordless.
DLNA/UPnP-enabled for audio stored on your local network
It makes no difference whether your music library on the network contains 100 or 100,000 songs, you rip your own CDs or buy your music from service providers such as iTunes®, Amazon® MP3 or eMusic. With the RF-DAB-IR 1700 you can browse, organize and play your digital music collection anywhere in the house. Universal Plug and Play" (UPnP) protocol enables connecting the RF-DAB-IR 1700 to your PC. selecting and playing back computer-based audio files using the radio.
WLAN or LAN - you have the choice
If you want to be on the safe side, you can also establish an Internet connection via the integrated LAN connection. This allows poor WLAN networks to be bypassed in the house. Simply plug in the network cable and you're done. If you have wireless freedom, you can simply connect the radio once with your home WLAN.
On/off switch
The RF-DAB-IR 1700 can be easily removed from the mains by switching on and off. This ensures that no power is consumed for standby mode.
Wake up at the right time
The Renkforce RF-DAB-IR 1700 can also be used as an alarm clock at the same time, so that you can start the day with your favorite music and never sleep. Of course you can use the snooze button to delay the start of the day a little.
Also suitable music for sleeping in all cases
To go to sleep, listening to some music is something for many people - bad is only if the favorite station, or the playlist runs all night long even after going to sleep. Thanks to the in-built sleep timer the music playback can be stopped after a certain time.
Music control from the sofa
For maximum user comfort, the RF-DAB-IR 1702 Internet radio can be comfortably controlled from the sofa by remote control.
This text is machine translated.
Features
- Hi-Fi Internet radio tuner
- Internet radio, DAB+/DAB, FM and Bluetooth®
- Wi-Fi connection, CD Player
- High quality aluminium front panel and metal housing
- UPnP and DLNA compatible streaming
- USB playback
- 4 quick preset buttons
- 6,1 cm (2,4") TFT colour screen
- Dual alarm clock with sleep timer
- 3.5 mm earphone jack
- Coaxial and optical output
- RCA jacks
- External Wi-Fi antenna
- External Bluetooth antenna
- Includes remote control
- Unit size: 430 x 287 x 48mm (LxWxH)
Scope of delivery
- Renkforce Internet radio tuner
- Power adapter
- Wire antenna
- External antenna x 2 pcs
- RCA cable
- Remote control (with 2 pcs AAA batteries)
- Renkforce user manual
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio







