
Highlights & Details
Renkforce RF-DKS-903 5-in-1 USB-C® docking station
- Connection A (or inputs): USB-C®
- Connecton B (or outputs): HDMI socket, USB-C® socket (Power Delivery), USB 3.2 1st Gen (USB 3.0), USB 2.0
- No. of supported monitors: 1
- Maximum resolution: 3840 x 2160 p
- Key features: USB-C® powered
- Suitable for laptop/Macbook, tablet and mobile via USB-C® interface
- HDMI supports resolutions of up to 4K 30 Hz
- USB-C® Power Delivery port to charge your devices directly up to 100 W (optional power supply required)
- With USB 3.0, port high-speed data transfer is up to 5 Gbps
- Plug & Play
Technical specifications
- Product type
USB-C® docking station
- Type A
USB-C®
- Type B
HDMI socket
USB-C® socket (Power Delivery)
USB 3.2 1st Gen (USB 3.0)
USB 2.0
- Interfaces
1x HDMI
2x USB 2.0
1x USB-C® (Power Delivery)
1x USB 3.2 1st Gen (USB 3.0)
- Suitable for
Notebook
Smartphone
Tablet
MacBook
iPhone
iPad
- Supported monitors
1
- Resolution (max.)
3840 x 2160 p
- Cable length
0.12 m
- Factory colour
Grey (metal housing)
- Features
USB-C® powered
- Width
28 mm
- Height
10 mm
- Depth
103 mm
- Weight
35 g
- Dim
(W x H x D) 28 x 10 x 103 mm
- Compatible with
MacBook
iPhone 15 Plus
iPhone 15
iPhone 15 Pro
iPhone 15 Pro Max
iPad mini (6th Gen)
iPad Air (5th Gen)
iPad Pro 11 (4th Gen)
iPad Pro 12.9 (4th Gen)
iPad Pro 12.9 (5th Gen)
Show more
- Compatible with (brand)
Universal
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2621177 Renkforce RF-DKS-903 5-in-1 USB-C® docking station Compatible with (brand): Universal USB-C® powered
Description
Features
- Ports:
- HDMI: 4K 30 Hz
- USB 3.0 A: 5 Gbps
- 2 x USB 2.0
- USB-C® PD: up to 100 W (optional power supply required)
- USB-C® host (input)
Scope of delivery
- USB-C® 5-in-1 docking station
- User manual













