
Highlights & Details
Renkforce 4-Port USB 3.0/eSATA SATA HDD docking station
- High-speed USB 3.0 and eSATA data output
- Enables data transfer rates up to 5 GBit/s with USB 3.0 and 3 GBit/s via eSATA
- Simple to install
Technical specifications
- Product type
HDD docking station
- Connector (PC)
USB A (USB 3.2 1st gen)
eSATA
- Connector (HDD)
SATA
- Supported memory size
3000 GB
- Weight
950 g
- Width
217 mm
- Height
142 mm
- Depth
80 mm
- Port
4 ports
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1305502 Renkforce rf-docking-06 USB A (USB 3.2 1st gen), eSATA SATA 4 ports HDD docking station
User & Safety Instructions 1305502 Renkforce rf-docking-06 USB A (USB 3.2 1st gen), eSATA SATA 4 ports HDD docking station
Conformity certificate
Conformity certificate 1305502 Renkforce rf-docking-06 USB A (USB 3.2 1st gen), eSATA SATA 4 ports HDD docking station
Description
No installation in the PC required.
Up to now, transfering files from old and already removed hard drives using a PC or laptop required re-installing them. A time-consuming and not always straightforward task. The hard disk docking station allows a simple and easy connection of external drives to the USB 3.0 port of a PC or laptop - without the need for an enclosure!
Secure data storage
Use the dock to backup your videos, images and documents. Because there's no safer place for data than on a hard disk stored in a vault.
SuperSpeed USB 3.0/eSATA
Make your data and connect peripherals such as hard drives via USB 3.0 with your computer. Large data volumes such as HD movies and photos you can transfer within a few seconds with speeds of up to 5 Gbit/s (3 Gbps eSATA port). In comparison to USB 2.0 you can use immediately ten times the speed - thus transferring data in just a few minutes instead of hours. Of course, the hard disk docking station is also backwards compatible with earlier USB versions.
This text is machine translated.
Scope of delivery
- USB/eSATA/SATA docking station
- USB 3.0 Data Cable (0.9 m)
- E-SATA cable (1 m)
- Power cable (1.1 m)
- Mains adapter (12 V / 6.5 A)
- User manual.
System requirements
- Windows XP
- Windows ® 2003
- Windows Vista™
- Windows ® 2008
- Windows® 7
- Windows® 8
- Linux 2.6.32
- Linux Ubuntu 13.4
- Mac 9.0 or higher.





