
Highlights & Details
Renkforce Backlit Gaming Mouse X2 black
- 600/1200/2400/4800 dpi
- Illuminated logo in changing colors
- Ergonomic and comfortable design
- Forward/Back Buttons
- Noble, braided USB cable
Technical specifications
- Product type
Ergonomic gaming mouse
- Transfer type
USB
- Interfaces
USB
- Sensor type
Optical
- Sensor resolution
4800 dpi
- No. of keys
5 Buttons
- Suitable for (input devices)
Right-handers
- Data input device features
Backlit
Ergonomic
Built-in scroll wheel
- Factory colour
Black
- Cable length
1.80 m
- Width
76 mm
- Height
40 mm
- Weight
144 g
- Power supply
USB (built-in)
- Length
125 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1491363 Renkforce RF-GM-X2 Ergonomic gaming mouse USB Optical Black 5 Buttons 4800 dpi Backlit, Ergonomic, Built-in scroll wheel
Conformity certificate
Conformity certificate 1491363 Renkforce RF-GM-X2 Ergonomic gaming mouse USB Optical Black 5 Buttons 4800 dpi Backlit, Ergonomic, Built-in scroll wheel
Description
USB cable in fabric sleeve
The high-quality fabric sheath effectively protects against dust, shock and other mechanical interference
This text is machine translated.
Scope of delivery
- Mouse
- User manual.
What kind of Mice are you looking for?
- 3D mouse
- Apple Magic Mouse & Trackpad
- Bluetooth mouse
- Cherr mouse
- Ergonomic mice
- Evoluent Vertical Mouse
- Gaming mice
- Hama mouse
- Laser mouse
- Lenovo mouse
- LH mouse
- Logitech gaming mouse
- Logitech gaming mouse
- Logitech mouse
- Logitech wireless mouse
- Microsoft mouse
- SpeedLink mouse
- Trackballs
- Trust mouse
- USB mouse
- Wireless mouse




