
Highlights & Details
Game camera 16 million pixel video recording, remote control camouflage
- Mini built.
- Night vision function
- Camouflage in brown
- Slot for SD card
Technical specifications
- Good night vision
- Product type
Wildlife camera
- Features
Time lapse video
- Video resolution
640 x 480 Pixel
720 x 480 Pixel
1280 x 720 Pixel
1920 x 1080 Pixel
- Resolution
16 MP
- Interfaces (input)
Mini-USB B (USB 2.0)
- Dim
(W x H x D) 108.5 x 75.5 x 46 mm
- Recording formats
JPEG,AVI
- Sensor type
CMOS
- Memory capacity
32 GB
- Supported memory cards
SD
- Waterproof
Yes
- Factory colour
Camouflage brown
- Power supply
6 V
- Width
108.5 mm
- Height
75.5 mm
- Depth
46 mm
IP66
- Weight
186 g
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2233287 Renkforce RF-HC-100 Wildlife camera 16 MP Time lapse video Camouflage brown
User & Safety Instructions 2233287 Renkforce RF-HC-100 Wildlife camera 16 MP Time lapse video Camouflage brown
Description
Powerful at any time of the day or night
Whether as photo recording or in video format: With this waterproof, well camouflaged and just 186 g light game camera with motion detector, animal wildlife can be captured both during the day and at night with up to 16 megapixels (photo) and a resolution of 1920 x 1080 pixels (video)! With an operating time of six to eight months, the easily and quickly mounted game camera delivers unique pictures of the events in the forest and corridor - with a viewing angle of up to 90°.
Fast and easy transfer
Thanks to the practical SD card slot, the recorded file formats can be transferred to the PC without much effort. In addition, the battery-operated game camera has a USB output including the suitable USB cable included in the delivery. And if you need to get there quickly, you can check the recordings on the 2" LCD display of the camera, whose display can be set individually in several languages.
This text is machine translated.
Features
- Camera functions: Video/photo/playback
- PIR sensor with motion detector
- SD card slot (memory card not included)
- Standby: Up to 6 months
- USB port
- Default language: German (optional default languages: English French, Italian, Spanish, Dutch, Portuguese, Polish, Swedish, Greek)
- Operating system support: Windows® 2000, XP (Home, Pro, with SP1, SP2, SP3 32-bit), Vista™ (32/64 bit), RT, 7 (32/64 bit), 8 (32/64 bit), 8.1 (32/64 bit), 10 (32/64 bit), 10S (32/64 bit), Mac OS Linux
Scope of delivery
- Game camera
- Belt straps
- 3 x screws
- 3 x dowels
- Mount
- Mounting base
- Mini-USB cable
- User manual









