
Highlights & Details
Renkforce RF-HC-550 48 MP 2.7K Wildlife camera
- 2.7K (2688x1520) video resolution
- 0.3 s trigger time
- 22 m trigger distance, 120° detection angle
- 3 passive infrared sensors
- 40 IR LEDs for night vision
- With IP 66 protection
Technical specifications
- Product type
Wildlife camera
- Features
Low-glow LEDs
- Video resolution
640 x 480 Pixel
1280 x 720 Pixel
1920 x 1080 Pixel
2688 x 1520 Pixel
- Resolution
48 MP
- Interfaces (input)
USB
- Interfaces (output)
USB
- Dim
(W x H x D) 138 x 97 x 83 mm
- Recording formats
AVI
- Recording format
JPG
- Flash range (max.)
22 m
- Sensor resolution
13 MP
- Sensor type
CMOS
- Memory capacity
32 GB
- Supported memory cards
SDHC
- Waterproof
Yes
- Factory colour
Green
- Power supply
6 V
- Width
138 mm
- Height
97 mm
- Depth
83 mm
IP66
- Weight
0.29 kg
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2300581 Renkforce RF-HC-550 Wildlife camera 48 MP Low-glow LEDs Green
User & Safety Instructions 2300581 Renkforce RF-HC-550 Wildlife camera 48 MP Low-glow LEDs Green
Download
Download 2300581 Renkforce RF-HC-550 Wildlife camera 48 MP Low-glow LEDs Green
Description
Specially developed for hunters
Renkforce Wildlife Camera is a powerful tool designed specifically for hunters to help them find and count wildlife. The camera captures an angle of 120° and delivers pin-sharp images and video recordings of up to 2.7K at 30fps thanks to high-resolution 48 megapixels. And this not only during the day, but also in the dark due to the exact fit night vision mode! The recordings are automatically saved on an SD card, which can be up to 32 GB. However, this is not included in the delivery, just like the batteries for operating the camera.
Recording in any weather
In order to be used in any weather situation, the game camera has a robust, wind and weather-proof casing and thus fulfills all the requirements of the IP66-protection. Also very convenient: Up to ten different languages can be set on the camera display. The supplied dowels and screws as well as a wall plate make it possible to mount the camera flexibly at the desired location and to align it individually.
Reliable monitoring
The Renkforce game camera is also a perfect companion for monitoring the terrain. For example, it is easy to check whether strangers want to gain unauthorized access to the site. And of course, nature watchers and wildlife lovers who simply want to observe animals in the open nature and in their natural habitat will also get their money's worth with this camera.
This text is machine translated.
Features
- SD card slot for storage
- 5.1 cm (2.0'') TFT display
- 6-8 month long battery life (AA battery not included)
Scope of delivery
- Wildlife camera
- String
- Mounting materials
- USB cable
- 3x screws
- 3x Wall plugs
- Wall plate







