
Number
Highlights & Details
Renkforce RF-HS-360 2-in-1 headset with 3.5 mm plug & USB in-line control
- 2-in-1 design allow you to use the headset with different devices
- Comfortable headset with protein leather ear cups
- Crystal-clear sound quality
- Flexible gooseneck mic arm
- Foldable headset for easy storage
- USB in-line control with mute, volume up/down and mic mute functions
- Compatible with most online chat applications
Technical specifications
- Adjustable headband, lightweight, no ache after long-wearing
- Product type
On-ear headset
- Use
PC
- Headphone features
Volume control
Microphone mute
- Audio channels
Stereo
- Transfer type
Corded (1075100)
USB
- Frequency range
20 Hz - 20 kHz
- Factory colour
Black
- Weight
155.5 g
- Sensitivity (microphone)
-42 dB
- Frequency range (microphone)
100 Hz - 20 kHz
- Suitable for
PC
- Width
163 mm
- Height
184 mm
- Depth
65 mm
- Headband-type
Overhead
- Earphone type
On-ear
- Cable length
2.38 m
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2368679 Renkforce RF-HS-360 On-ear headset Corded (1075100) Stereo Black Volume control, Microphone mute PC
User & Safety Instructions 2368679 Renkforce RF-HS-360 On-ear headset Corded (1075100) Stereo Black Volume control, Microphone mute PC
Description
The comfortable headband and ear cushions provide for high wearing comfort even during long wearing times.
This text is machine translated.
Features
- Nominal impedance (AC): 32 Ω±15%
- Rated working power: 10
- Effective frequency range: 20Hz -20 KHz
- Microphone sensitivity: -42±3 dB
- Headset sensitivity: 115±3 dB
- Sound distortion: ≤3 %
- Two-channel stereo
Scope of delivery
- 2-in-1 headset with 3.5 mm plug & USB in-line control
- USB cable with in-line control
- User manual
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones







