
Number
Total (1 m = € 0.54)
€ 4.29
incl. VAT
14-day return policy included
Highlights & Details
Renkforce printing tape compatible replaces Brother tze-211, tape color: White, bandwidth: 6 mm, font color: Black, tape length: 8 m.
- 100% compatible label tape
- Smudge-proof, scratch-proof, weatherproof, UV-resistant
- High adhesive strength
Technical specifications
- 100% compatible label tape
- Adheres to a wide variety of surfaces
- Easy to handle
- Product type
Labelling tape
- Tape colour
White
- Label tape width
6 mm
- Font colour
Black
- Label tape length
8 m
- Label tape type
TZe, TZ
- Compatible with
Brother
- Compatible with
P-touch 18R
P-touch 200
P-touch 210E
P-touch 220
P-touch 300
P-touch 310
P-touch 340
P-touch 340C
P-touch 350
P-touch 540
Show more
- Content
1 pc(s)
- Replaces original item
TZe-211
- Type
Compatible
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3013902 Renkforce RF-LT-BTZe211 Compatible replaced Brother TZe-211 6 mm Tape colour: White Font colour: Black 8 m
Description
Laminated standard printing tape, which is particularly suitable for smooth and level surfaces. Thanks to its lamination the tape is smudge, weather and scratch resistant and can withstand even extreme conditions with regard to abrasion, temperatures, chemicals and UV light.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1 x compatible labeling band






























