
Number
Highlights & Details
Renkforce printing tape compatible replaces DYMO D1 40917, tape color: Red, bandwidth: 9 mm, font color: Black, tape length: 7 m.
- 100% compatible label tape
- Smudge-proof, scratch-proof, weatherproof, UV-resistant
- High adhesive strength
Technical specifications
- 100% compatible label Tape
- Tape Color: Red
- Font: Black
- Product type
Labelling tape
- Tape colour
Red
- Label tape width
9 mm
- Font colour
Black
- Label tape length
7 m
- Label tape type
D1
- Compatible with
DYMO
- Compatible with
LabelManager 100
LabelManager 120P
LabelManager 150
LabelManager 160
LabelManager 200
LabelManager 210D
LabelManager 220P
LabelManager 260P
LabelManager 280
LabelManager 300
LabelManager 350
LabelManager 350D
LabelManager 360D
LabelManager 400
LabelManager 420P
LabelManager 450
LabelManager 450D
LabelManager 500TS
LabelManager PC
LabelManager PC2
LabelManager PnP
LabelManager Wireless PnP
LabelPoint 100
LabelPoint 150
LabelPoint 200
LabelPoint 250
LabelPoint 300
LabelWriter Duo
Show more
- Content
1 pc(s)
- Replaces original item
D1 - 40917
- Type
Compatible
- Colour
Black
Red
- Compatible with
DYMO
- Replaces original item
D1 - 40917
- Plastic free packaging
Plastic-free packaging
Variants(All information is without VAT, plus shipping costs)

3013922

3013760

3013901

3013907

3013910

3013911

3013915

3013917

3013919

3013921
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3013922 Renkforce RF-LT-D40917 Compatible replaced DYMO D1 - 40917 9 mm Tape colour: Red Font colour: Black 7 m
Description
This text is machine translated.
Scope of delivery
- 1 x compatible labeling band
Description
This text is machine translated.
Scope of delivery
- 1 x compatible labeling band

