
Renkforce RF-PM-215 LED EEC E (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 5 ms HDMI™, BNC, USB, VGA, RCA in, Audio li
Number
Highlights & Details
Renkforce RF-PM-215 54.60 cm (21.5") metal monitor (16:9) for wall or table mounting Renkforce RF-PM-215 LED
- Screen size 54.6 cm (21.5 inch)
- Full HD, 1920 x 1080 p;Response time: 5 ms
- Energy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, BNC, USB, VGA, RCA in, Audio line in, Audio line out;Built-in speakers
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
54.60 cm
- Screen size diagonal (inches)
21.5 inch
- Screen size diagonal (inches)
21 inch
- Image format
16:9
- Touchscreen (display)
No
- Response time
5 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
1000 : 1
- Factory colour
Black
- Interfaces
HDMI™
BNC
USB
VGA
RCA in
Audio line in
Audio line out
- No. of HDMI ports
1 x
- No. of USB ports
1 x
- No. of VGA ports
1 x
- Features
Built-in speakers
- Audio power (max.)
5 W x 2
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
551 mm
- Height
307 mm
- Depth
42 mm
- Weight
4.85 kg
- Dim
(W x H x D) 551 x 307 x 42 mm
- OSB languages
Multi-language
- Display size
- 23 inch
- Display type
LED display
- Range of uses
Media
Office
- Display resolution mode
Full HD
- Wall mounting option
75 x 75mm VESA standard
E (A - G)
- Display
54.6 cm (21.5 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
54.6 cm
- Power consumption (ON)
18 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3437388 Renkforce RF-PM-215 LED EEC E (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 5 ms HDMI™, BNC, USB, VGA, RCA in, Audio li
Description
The monitor delivers sharp image quality in a 16:9 format and has built-in speakers for clean audio playback. It is perfect for use in industrial environments, surveillance centers, or for digital signage.
Key Features:
Robust metal housing for high durability
Flexible mounting options thanks to included kits
Integrated speakers
Clear 16:9 image format
Versatile in various industries
Features
- Resolution: 1920 x 1080
- Aspect ratio: 16:9
- Contrast ratio: 1000:1
- Brightness: 350cd/m²
- Built-in speaker output: 5W x 2
- VESA: 75 x 75mm
- Ports:
- HDMI
- VGA
- BNC (CVBS)
- RCA
- 3.5 mm audio-in socket
- 3.5 mm audio-out socket
- USB
Scope of delivery
- Monitor
- Remote control
- Mounting strips (left & right sides)
- Mounting stand for installation on table
- Power supply
- VGA cable
- BNC cable
- 4x Screw
- User manual
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor







