
Number
Highlights & Details
Renkforce RF-SDD-300 Portable 1 to 2 SD/MicroSD Flash Duplicator
- Standalone, no PC required, no risk of virus infection
- Lightweight, user-friendly design
- Data sanitization: quick erase, full erase, and DoD erase.
- Ultra high speed copy performance supports up to 2 GB per minute
- With support for up to 2 TB
- Quick check function detects defective flash devices
Technical specifications
- Product type
Memory card copy station
- No. of inputs
1 x
- Interfaces (input)
SD
SDHC
SDXC
microSD
microSDHC
microSDXC
- No. of outputs
2 x
- Interfaces (output)
SD
SDHC
SDXC
microSD
microSDHC
microSDXC
- Copy mode
File and System Copy
- Delete function
Quick Erase (deletes index)
Quick Erase (deletes path)
Full Erase (deletes path and file)
DoD Erase (overwrites each bit three times in a row)
- Features
incl. eraser function
- Supported memory size
2 TB
- Transfer rate
200 MBit/s
- Weight
160 g
- Width
135 mm
- Height
25 mm
- Depth
80 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2245864 Renkforce RF-SDD-300 SD, SDHC, SDXC, microSD, microSDHC, microSDXC incl. eraser function
Description
It is not necessary to connect to a computer.
The power can be supplied either via the power supply included in the delivery or via the enclosed cable, which is to be connected to a USB power source, e.g. a power bank.
This text is machine translated.
Features
- Copy mode supports Windows (FAT16/32/64, Windows (NTFS) and Linux (Ext2/Ext3/Ext4)
- Backlit monochrome LCD display
Scope of delivery
- SD/MicroSD flash duplicator
- Power adapter
- USB power cable
- User manual





