
Number
Highlights & Details
Renkforce automatic thermal transfer printer - 4" (101.6 mm)
- For direct thermal and thermal transfer printing applications
- High printing speed (5 ips) and fast label throughput
- Dual sensors support broad range of labels
- Dual-wall frame with robust and sturdy design
- TPH special overcoat for large printing volumes
- ZPL and TSPL programming language
- Includes bartender label designer software & Seagull™ Windows driver
Technical specifications
- Printing method: Thermal direct printing / thermal transfer
- Resolution: 203 dpi (8 points/mm)
- Print speed: Max. 127 mm/s
- Max. Print area 108 mm
- Sensors: Adjustable reflector sensor, fixed transmission sensor (centered), head-up sensor, color band end sensor
- Control panel: Two bicolor status LEDs and control key
- Resident fonts: 0-8 / fonts A-H, 0, GS, P-V 90°, 180°, 270° rotating and 10-fold maximum expandable in horizontal and vertical direction.
- Label roll width 20 mm - 118 mm
- Ink ribbon: Wax, wax, synthetic resin, synthetic resin
- Colour bandwidth 33.8 mm - 110 mm
- Ink ribbon length 300 m.
- Ribbon core diameter 25.4 mm
- Ink color: Black
- Product type
Label printer
- Type
RF-TTLP4-01
- Printing technology
Direct thermal
- Functions
Printer
- Type
B/W
- Print resolution
203 x 203 dpi
- Print speed (black/white)
127 mm/s
- Interfaces
USB
RS232
- Power supply (LOV)
mains-powered
- Max. label width
118 mm
- Factory colour
Black
- Width
285 mm
- Height
226 mm
- Depth
171 mm
- Dim
(W x H x D) 285 x 226 x 171 mm
- Weight
2.3 kg
- Network
Yes
- Wi-Fi
No
- Suitable for
Label printing
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2734626 Renkforce RF-TTLP4-01 Label printer Direct thermal 203 x 203 dpi Max. label width: 118 mm USB, RS-232
Download
Download 2734626 Renkforce RF-TTLP4-01 Label printer Direct thermal 203 x 203 dpi Max. label width: 118 mm USB, RS-232
Description
Features
- 4"" mid-end TT label printing
- 203 dpi, 5 ips, 300m ribbon, full barcode types & 24 bitmap fonts
- USB+Serial+Ethernet interface
- TSPL+ZPL+EPL, includes Seagull™ driver and bartender label software
- Printing method: Thermal transfer / direct thermal
- Resolution: 203 dpi (8 dots / mm)
- Printing speed: 127 mm/s max.
- Max. printable range: 108 mm
- Sensors: Adjustable reflective sensor, fixed transmissive sensor (centre-aligned), head-up sensor, ribbon end sensor
- Control panel: Two bi-color status LEDs and control key
- Resident fonts: 0-8 / Fonts A-H, 0, GS, P-V 90°, 180°, 270° rotatable and 10 times maximum expandable in horizontal and vertical directions.
- Connection Interface: Standard: USB, RS232C
- Colour: Black
- Ribbon types: Wax, Wax/Resin, Resin
- Ribbon width: 1.33’’(33.8 mm) -4.33’’(110 mm)
- Ribbon length: 984’(300 m)
- Ribbon core diameter: 1’’(25.4 mm)
- Ribbon colour: Black
- Power adapter: GM60-240250-F
- USB cable: Type-B, 1.2 metres
Scope of delivery
- 1 * Printer
- 1 * Power adapter
- 1 * Power cord
- 1 * USB cable (Type-B)
- 1 * Empty ribbon core (Outer diameter 33.5 mm, inner diameter 25 mm, length 110 mm)
- 1 * Ribbon (Outer diameter 36.4 mm, Inner diameter 25 mm, length 110 mm)
- 1 * Label supply spindle
- 2 * Label supply plates
- 2 * Ribbon spindles (Diameter 25.3 mm, length 127 mm)
- 1 * Label roll (Outer diameter 36.4 mm, Inner diameter 25 mm, Length 102 mm)
- 1 * Quick start guide
- 1 * USB flash pen drive (4 GB)







