
Number
Total (€ 20.16 / piece)
€ 20.16
plus VAT.
Only 1 Piece(s) available
Highlights & Details
Renkforce RF-VRG-300 Virtual reality glasses for smartphone, integrated headphones
- Compatible with most smartphones
- Suitable for 11.9 cm (4.7 inch) to 17 cm (6.7 inch) smartphonesIntegrated headphones for better experience
- Soft comfortable sponge reduces pressure on your face
- With touch button
- Watch 3D movies
- Equipped with microphone for receiving calls
- Press and hold to reject a call
Technical specifications
- Product type
VR glasses
- Factory colour
Black-grey
- Suitable for
11,9 cm (4,7")
12,2 cm (4,8")
12,4 cm (4,9")
12,7 cm (5")
13,0 cm (5,1")
13,2 cm (5,2")
13,5 cm (5,3")
13,7 cm (5,4")
13,8 cm (5,45")
14,0 cm (5,5")
Show more
- Suitable for
Mobile phone
- Hub
Not required
- Suitable for
11,9 cm (4,7") - 17 cm (6,7")
Inside-out
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2525894 Renkforce RF-VRG-300 VR glasses Black-grey
Description
Enter a 360-degree virtual worldThe Renkforce VR headset uses your mobile phone to create an immersive 3D visual experience. Experience movies and games feeling like being in the middle of the action. Large number of iOS and Android virtual reality apps available from the App Store and Google Play.360° video - Mobile phone requirementsTwo sensors enable the smartphone to detect head movement when being attached to the headset: an acceleration sensor, and a gyropscope. All phones come with a built-in acceleration sensor that controls automatic screen rotation. The gyroscope (aka gyro) serves as a motion detector. Slide the phone in - and start exploring VRJust attach your smartphone to the front panel. Foam pads ensure your mobile phone doesn't get scratched. the Renkforce VR glasses are suitable for smartphones with screen sizes from 4.7" (11.94 cm) to 17.02 cm (6.7").Very comfy Even during extended trips into the virtual world you hardly notice you are wearing the glasses. Low weight and soft padding ensure comfort. They come with an adjustable elastic headband that prevents the glasses from sliding during fast head movements.Adjustable pupillary distance and focusNot everyone has the same pupillary distance. This is why BaseTech 3D Virtual Reality glasses allow being adapted to your individual pubillary distance to ensure clear and properly focused pictures. Which can be done via the headset.Including cleaning clothIncludes a cleaning cloth for glasses and mobile phone. High quality, picks up the tiniest of tiny dust particles and keeps surfaces clean.
This text is machine translated.
This text is machine translated.
Features
- Material: Textile+ABS (Headband with artificial leather)
- Lens: PMM optical resin lens
- Lens diameter: 42 mm
- FOV: 100°-110°
- Pupil distance: adjustable 62mm - 74mm
- Focus distance: adjustable 34mm - 40mm
Scope of delivery
- VR glasses
- Cleaning cloth
- User manual






