
Highlights & Details
RF2000 v2 finished device with dual extruder
- The professional model made in Germany
- Sets new standards in the 3D-FDM technology
- High-performance industrial unit for 24/7 use
- Highly precise, maintenance-friendly dual extruder
- Enables maximum freedom in highly complex objects
- Large space (W x H x D) 170 x 185 x 290 mm
- Patented automated sheet size detection
- Precision Mechanics Industry Standard
- Zero-backlash profiled rail guides and ball bearings guarantee high precision
- Extremely short heat-up times
- 6 mm strong CNC milled aluminum pressure bed plan
- Keypad and display a fast and comfortable using the device
- Powder-coated metal housing extremely robust and scratch-resistant
- Advanced material compatibility and constant pressure room temperature thanks to polycarbonate enclosure. (Available Separately)
Technical specifications
- Power demand max. 800 W
- Total power consumption: max. 1560 W
- Positioning accuracy X, Y-axes: 6 micrometer
- Z-axis positioning accuracy: 0.4 micrometers.
- Product type
3D printer
- Type
Pre-assembled printer
- Supported printing supplies
PLA
ABS
HIPS
PVA
PETG
PP
PS
PLA Compounds
Polyamid (PA) / Nylon
Flex
Show more
- Max. printing width (X)
170 mm
- Max. printing height (Y)
290 mm
- Printing depth (Z) max.
185 mm
- Printing pad features
Heatable
Exchangeable
- Printing height (Z)
150 mm - 200 mm
- Extruder type
Dual
- Suitable for filament Ø
1.75 mm
- Range of uses (3D printers)
Industry & Trade
- Nozzle Ø
0.4 mm
- Printed layer thickness (min.)
0.05 mm
- Printed layer thickness (max.)
0.3 mm
- SD card slot
Yes
- Interfaces
USB A (USB 2.0)
- Software
Open Source (RH Cura)
Astroprint (optional)
- Factory colour
Black
- Case material
Aluminium, steel
- Width
390 mm
- Height
665 mm
- Depth
420 mm
- Weight
19.7 kg
- Power consumption (max.)
760 W
- Features
Heated bed
- Dim
(W x H x D) 390 x 665 x 420 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1563098 Renkforce RF2000v2 Dual 3D printer Pre-assembled printer Heated bed
Information
Information 1563098 Renkforce RF2000v2 Dual 3D printer Pre-assembled printer Heated bed
Conformity certificate
Conformity certificate 1563098 Renkforce RF2000v2 Dual 3D printer Pre-assembled printer Heated bed
Download
Download 1563098 Renkforce RF2000v2 Dual 3D printer Pre-assembled printer Heated bed
Download 1563098 Renkforce RF2000v2 Dual 3D printer Pre-assembled printer Heated bed
Description
Dual Extruder - endless possibilities
The latest hotend of 3. Generation supports all on the market of materials. You can use the second nozzle for water-soluble materials to complex mechanical parts or demanding surfaces. In addition, the dual extruder the processing of 2 different colors in one model.
Made in Germany
The printer has been by technicians and engineers of the Conrad Technology Center (CTC) and is produced in Germany.
Industrial Components
The RF2000 v2 relies throughout on materials of the highest quality. Zero-backlash profiled rail guides and ball screws and high-precision-crafted CNC components made from aluminum and steel in connection with a sophisticated electronics provides for maximum productivity and highest precision.
Optimized cooling
The RF2000 v2 has a powerful and low noise ventilation system. This now comprises a total of four continuously adjustable fan, which a better air pressure and flow. This guarantees better cooling, high-quality overhangs, faster print speeds and smooth pressure surfaces.
Quick-release system
An extruder quick change system allows you to control the hotend or even the whole print head with few handles. This ensures a high availability of the device and easy maintainability.
The extruder on the mounting plate can also be other tools or components to be mounted.
You can connect the RF2000 v2 problem-free with extensions or alterations as universal high-precision X, Y, Z platform outside of the 3D pressure.
Open filament system
The RF2000 v2 has an open filament system and can be used with all the filaments of each manufacturer. For optimal results, we recommend you the original renkforce filaments. These have been extensively tested with the RF2000 v2 to provide a seamless and trouble-free 3D printing. You can achieve an equivalent high quality with every print.
The Heating Bed - Uncompromising Performance
Rapid heat-up times
The heating bed of the RF2000 v2 has a power of 560 W and is supplied with 230 V This guarantees the heat-up times in the range of a few minutes. The precise temperature control provides for a high-constant pressure temperature both in hotend as same as the bed. Start your prints faster.
Patented fully automatic bed calibration
The patented level ling system of the RF2000 V2 uses high-precision weighing measuring cells for scanning the pressure bed. The measurement is fully automated and includes a variety of measurement points on the entire print bed. The measuring points, pressing the first layers used small malpositions of the plate with the first layers of pressure automatically to correct. The result is an accurate calibration and an excellent print object liability.
Precision aluminum die-bed
The bed consists of a CNC machined aluminum die-cast plate. This has an absolutely flat surface. Aluminum has, in contrast to the often used glass, a more even heat distribution, saves the temperature significantly better and is extremely robust than other printing plates. This provides for perfect layer and print object liability for all materials. Optionally, depending on the print material with different coatings work e.g. blue tape (ABS, PLA, HIPS, PET, PETG, wood, FLEX), Kapton tape or magnetic pressure mats with carrier material to the aluminum plate attached.
Operation
Intuitive simple controls and a high contrast LCD display provide for visibility and control when printing. An emergency stop button creates security.
Slicer and control software
The supplied Renkforce Repetier Host version is already set up for the RF2000 V2 and enables a fast and easy entry into the world of 3D printing. Optionally, we recommend the Software Simplify3D of the full potential of the RF2000 v2 unfolds.
Large print area
The pressure of the RF2000 V2 is 170 x 290 x 185 mm (X, Y, Z-axis)
The Hotend 3. Generation
Thanks to the newly designed hotends and the extended Hotend-Einfuhrung, even very soft materials optimally extruded. The high service life of the hotends is through high-quality PEEK, Teflon, aluminum and steel components. In addition, there is also a possibility nozzles of 3. Manufacturers to use. The newly constructed hotend is also extremely maintenance-friendly and can be disassembled and parts replaced or cleaned.
This text is machine translated.
Features
- Heated bed
- Modular Hotend of 3. Generation
- Emergency Power Off Buttons
- Dual Extruder
- LCD display
- Direct drive extruder
- Quad-Fan object ventilation
- Infinitely variable fan control
Scope of delivery
- RF2000 V2
- Filament holder
- SD card
- Trowel
- Power cord
- User manual






