
Number
Highlights & Details
Renkforce CAT 5e F/UTP network extension cable 5.00 mBlack
- Ideal for the extension of existing network cables for wired home and office networks
- Data transfer speeds of up to 100 MBit/s
- Suitable for frequencies up to 100 MHz
- F/UTP (foil shield)
Technical specifications
- Product type
Patch cable
CAT 5e
F/UTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 socket
- Cable length
5.00 m
- Factory colour
Black
- Connector version
straight
- Cable features
incl. detent
gold plated connectors
26
- Cable use
Networks
- Version
Cable extension
- Cable design
Round
Copper
- Max. frequency
100 MHz
- LAN transfer rate
100 MBit/s
1000 MBit/s
- Halogen-free
No
Documents & Downloads
Datasheet
Datasheet 1464709 Renkforce RF-4394127 RJ45 Patch cable CAT 5e F/UTP 5.00 m Black Cable extension incl. detent, gold plated connectors 1 p
User & Safety Instructions
User & Safety Instructions 1464709 Renkforce RF-4394127 RJ45 Patch cable CAT 5e F/UTP 5.00 m Black Cable extension incl. detent, gold plated connectors 1 p
Description
This text is machine translated.
Features
- Foil shield around the complete cable, no shield around the pairs








