
Highlights & Details
Renkforce TB378 2.0 Soundbar
- 2x 30 W output power (RMS)
- Speaker placement either right/left, or in a soundbar arrangement
- Bluetooth and NFC for wireless audio streaming from mobile devices
- Incl. remote control
Technical specifications
- Product type
Soundbar
- Soundbar features
Bluetooth
NFC
Wall brackets
- Max. audio capacity
60 W
- Frequency range
200 - 20000 Hz
- Impedance
2 x 8 Ohm
- SPL
90 dB
- No. of optical inputs
1 x
- Interfaces (input)
Digital audio (coax)
Digital audio (optical)
Audio stereo (3.5 mm jack)
- Factory colour
Black
- Width
818 mm
- Height
60 mm
- Depth
60 mm
- Dim
(W x H x D) 818 x 60 x 60 mm
- Weight
1.6 kg
- Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1462525 Renkforce TB378 Soundbar Black Bluetooth, NFC, Wall brackets
User & Safety Instructions 1462525 Renkforce TB378 Soundbar Black Bluetooth, NFC, Wall brackets
Conformity certificate
Conformity certificate 1462525 Renkforce TB378 Soundbar Black Bluetooth, NFC, Wall brackets
Description
For vertical speaker orientation detach the two soundbar speakers from each other and affix the speaker bases. Now place the speakers to the left and right of the TV.
A horizontal speaker set-up is achieved by re-connecting the speakers and rotate them in opposite direction until they latch. Put the soundbar in front of your TV or fix it to a wall.
Bluetooth and NFC allow wireless audio playback from a wide range of mobile devices.
Features
- Soundbar: 2x 25 W audio power
- Free-standing/wall-mount option
- 3 sound effects
- Digital input (optical and coaxial)
- Soundbar (individual) dim. (W x H x D): 100 x 426 x 100 mm.
Scope of delivery
- Soundbar (R/L)
- Jack-to-RCA cable
- 3.5 mm jack cable
- Power cord
- Remote control incl. battery (CR 2032)
- 2x wall bracket (incl. fixing material)
- 2x speaker base, 1x cable and connectors
- 3x rubber foot
- User manual.











