
Number
Highlights & Details
USB-A-Plug/B-Plug-Adapter
- Converts a extension cable to a USB-B connection cable for
- For connecting two USB-cable
- Gold-plated plug contacts
Technical specifications
- Product type
USB 2.0 Adapter
- Connection type
USB
- No. of A connectors
1 x
- Type A
USB 2.0 connector A
- No. of B connections
1 x
- Type B
USB 2.0 connector B
- Factory colour
Black
- Connector version
straight
- Cable features
gold plated connectors
- Cable use
USB 2.0
- Version
Adapter
- Range of use
USB adapters
- Max. power
2.5 W @ 5 V / 0.5 A
- Transfer rate (max.)
480 MBit/s
- Video transmission possible
No
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1359549 Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector B] rf-usba-03 gold plated connectors
Conformity certificate
Conformity certificate 1359549 Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector B] rf-usba-03 gold plated connectors




![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector B] rf-usba-03 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/001359549PI00/image.jpg?x=100&y=100)
![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/image.jpg?x=100&y=100)
![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/image.jpg?x=100&y=100)
![Renkforce USB 2.0 Adapter [1x USB 2.0 connector Micro B - 1x USB 2.0 port Mini B] rf-usba-06](https://asset.conrad.com/media10/isa/160267/c1/-/en/975679_LB_02_FB/image.jpg?x=100&y=100)
![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port B] rf-usba-05 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1360267_LB_03_FB/image.jpg?x=100&y=100)
![Renkforce USB 2.0 Adapter [1x USB 2.0 connector Mini B - 1x USB 2.0 port Micro B] rf-usba-08 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1365372_LB_03_FB/image.jpg?x=100&y=100)
![Renkforce USB 2.0 Adapter [1x USB 2.0 connector Micro B - 1x USB 2.0 port A] rf-usba-07](https://asset.conrad.com/media10/isa/160267/c1/-/en/1365734_LB_03_FB/image.jpg?x=100&y=100)
![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 port Micro B] rf-usba-09 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1424856_LB_00_FB/image.jpg?x=100&y=100)
![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port Micro B] rf-usba-01](https://asset.conrad.com/media10/isa/160267/c1/-/en/989123_LB_05_FB/image.jpg?x=100&y=100)
![Renkforce USB 2.0 Adapter [1x USB-C® plug - 1x USB 2.0 port Micro B] rf-usba-11 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1460362_LB_01_FB/image.jpg?x=100&y=100)