
Number
Highlights & Details
Renkforce USB 2.0 connection cable A/Micro B 0.15 m
- For the connection of e.g. smartphones and tablets to the PC
- Enable undisturbed signal flow through copper conductors and 2-way shielding
- Enables data transfer rates of up to 480 MBit/s
- Extra short cable - ideal for traveling
Technical specifications
- Product type
USB cable
- Cable specs
USB 2.0
- Connection type
USB-A to USB Micro-B
- Connections
USB-A plug
USB Micro-B plug
- Factory colour
Black
- Cable length
0.15 m
- Shielding
Braid shielding/shielding film
- Cable features
gold plated connectors
28/28
- Cable design
Round
- Connector version
straight
Copper
- Transfer rate (max.)
480 MBit/s
- Max. power
2.5 W @ 5 V / 0.5 A
- Connection type
USB
- Type A
USB 2.0 connector A
- Type B
USB 2.0 connector Micro B
- No. of A connectors
1 x
- No. of B connections
1 x
- Cable use
USB 2.0
Documents & Downloads
Datasheet
Datasheet 1487691 Renkforce USB cable USB 2.0 USB-A plug, USB Micro-B plug 0.15 m Black gold plated connectors RF-4463073
User & Safety Instructions
User & Safety Instructions 1487691 Renkforce USB cable USB 2.0 USB-A plug, USB Micro-B plug 0.15 m Black gold plated connectors RF-4463073
Conformity certificate
Conformity certificate 1487691 Renkforce USB cable USB 2.0 USB-A plug, USB Micro-B plug 0.15 m Black gold plated connectors RF-4463073
Description
This text is machine translated.
Features
- Molded strain relief on the plug





