
Number
Highlights & Details
Renkforce USB 2.0 port for IDE+SATA converter
- Ideal for external connection of SATA or IDE devices via USB port
- Data transfer rates of up to 480 MB/s
- For data backups or tests of hard disks and disk drives
- Power supply unit included
- Suitable for reading SATA-SSDs (2,5'' and 3,5'')
Technical specifications
- Dimensions: 98 x 66 x 21.5 mm (L x W x H)
- Hard drive capacity: 3 TB
- Product type
Hard drives Adapter
- Connection type
USB
SATA
IDE
- No. of A connectors
1 x
- Type A
USB 2.0 connector A
- No. of B connections
1 x
- Type B
IDE socket 40-pin
IDE socket 44-pin
SATA plug 7+15-pin
- Cable length
0.90 m
- Factory colour
Black
- Shielding
Shielding film
- Connector version
straight
28
- Cable use
Hard drives
- Version
Adapter
- Range of use
USB adapters
Copper
- Max. power
2.5 W @ 5 V / 0.5 A
- Transfer rate (max.)
480 MBit/s
- Video transmission possible
No
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1277995 Renkforce Hard drives Adapter [1x USB 2.0 connector A - 1x IDE socket 40-pin, IDE socket 44-pin, SATA plug 7+15-pin] 0.9
Conformity certificate
Conformity certificate 1277995 Renkforce Hard drives Adapter [1x USB 2.0 connector A - 1x IDE socket 40-pin, IDE socket 44-pin, SATA plug 7+15-pin] 0.9
Description
This USB converter is ideal for operating a hard drive/ SDD or an optical drive (either IDE or SATA) via a USB port without without having to mount in an external drive enclosure or open the computer case for conventional drive installation.
Features
- Plug & Play
- Power supply unit with ON- and OFF-button
- Compatible with SATA 2.6 specification
- Supports: Ultra DMA Mode
- PACKET command feature set
- LBA 48 Bit address mode
- Dual LUN with automatic Master/Slave recognition.
Scope of delivery
- Converter
- Wall plug transformer
- USB 2.0 cable
- Power cable for IDE hard drives/ drives
- Operating instructions.
System requirements
- from Windows® 2000








![Renkforce Hard drives Adapter [1x USB 2.0 connector A - 1x IDE socket 40-pin, IDE socket 44-pin, SATA plug 7+15-pin] 0.90 m](https://asset.conrad.com/media10/isa/160267/c1/-/en/001277995PI00/image.jpg?x=100&y=100)
![Renkforce Hard drives Adapter [1x USB 3.2 1st Gen connector A (USB 3.0) - 1x IDE socket 40-pin, IDE socket 44-pin, SATA plug 7+15-pin] 1.20 m](https://asset.conrad.com/media10/isa/160267/c1/-/en/001277996PI00/image.jpg?x=100&y=100)
![Renkforce USB 2.0, USB-C® Converter [1x USB 2.0 connector B - 1x IDE plug 40-pin, IDE plug 44-pin, SATA plug 7+15-pin] 0.80 m](https://asset.conrad.com/media10/isa/160267/c1/-/en/002141314PI00/image.jpg?x=100&y=100)
![USB 3.2 1st Gen (USB 3.0) Converter [1x USB 3.2 1st Gen connector A (USB 3.0) - 1x IDE socket 40-pin, IDE socket 44-pin, SATA plug 7+15-pin] 1.20 m](https://asset.conrad.com/media10/isa/160267/c1/-/en/976534_LB_00_FB/image.jpg?x=100&y=100)
![USB 2.0 Converter [1x USB 2.0 connector A - 1x IDE socket 40-pin, IDE socket 44-pin, SATA plug 7+15-pin] 0.90 m](https://asset.conrad.com/media10/isa/160267/c1/-/en/989949_LB_01_FB/image.jpg?x=100&y=100)