
Highlights & Details
Renkforce Retractable USB 3.0 to USB C cable 0.8 m Black
- Retractable cable that adjusts to the perfect length
- No cable tangle
- For charging and synchronizing your device with a USB-C connection
Technical specifications
- Retractable
- Product type
USB cable
- Cable specs
USB 3.2 1st Gen
- Connection type
USB-C® to USB-A
- Connections
USB-C® plug
USB-A plug
- Factory colour
Black
- Cable length
0.80 m
- Cable design
Flat
- Connector version
straight
Copper
- Transfer rate (max.)
10 GBit/s
- Max. power
10 W @ 5 V / 2.0 A
- Connection type
USB
- Type A
USB-C® plug
- Type B
USB 3.2 1st Gen connector A (USB 3.0)
- No. of A connectors
1 x
- No. of B connections
1 x
- Cable use
USB 3.2 1st Gen (USB 3.0)
Documents & Downloads
Datasheet
Datasheet 2176164 Renkforce USB 3.0 [1x USB-C® plug - 1x USB 3.2 1st Gen connector A (USB 3.0)] 0.80 m Black
User & Safety Instructions
User & Safety Instructions 2176164 Renkforce USB 3.0 [1x USB-C® plug - 1x USB 3.2 1st Gen connector A (USB 3.0)] 0.80 m Black
Conformity certificate
Conformity certificate 2176164 Renkforce USB 3.0 [1x USB-C® plug - 1x USB 3.2 1st Gen connector A (USB 3.0)] 0.80 m Black
Description
Features
- No more cable spaghetti - simply pull at both ends of the coiling cable to draw up to the length you want. Pull again at both ends to wrap. The cable is Ideal for devices with USB-C® sockets.
Scope of delivery
- Retractable USB 3.0 to USB-C cable





![Renkforce USB 3.0 [1x USB-C® plug - 1x USB 3.2 1st Gen connector A (USB 3.0)] 0.80 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002176164PI00/image.jpg?x=100&y=100)
