Number
Total (€ 1.99 / piece)
€ 1.99
incl. VAT
14-day return policy included
Highlights & Details
Renkforce USB 3.1 (1) 2-in-1 Adapter 90° angled with OTG function
- Enables connecting compatible UMTS sticks to your smartphone and tablet
- OTG function - data transfer without a PC
- Converts the USB-C™ or micro-B socket in a USB-A socket
- 90° angled each connection side
Technical specifications
- Product type
USB 3.2 1st Gen (USB 3.0) Adapter
- Connection type
USB
- No. of A connectors
1 x
- Type A
USB-C® plug
USB 2.0 connector Micro B
- No. of B connections
1 x
- Type B
USB 3.2 2nd Gen port A (USB 3.1)
- Factory colour
Black
- Connector version
straight
- Cable features
incl. OTG function
gold plated connectors
- Cable use
USB 3.2 1st Gen (USB 3.0)
- Version
Adapter
- Range of use
USB adapters
- Max. power
4.5 W @ 5 V / 0.9 A
- Transfer rate (max.)
5 GBit/s
- Video transmission possible
No
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2270745 Renkforce USB 3.2 1st Gen (USB 3.0) Adapter [1x USB-C® plug, USB 2.0 connector Micro B - 1x USB 3.2 2nd Gen port A (USB
Description
Always and everywhere all pictures, music, videos and documents with you, a lot of memory space is required. This is usually on mobile devices such as tablets and smartphones.
The solution: The direct connection of external USB devices to smartphones/tablets
With this particular OTG adapter, you can run your hard disks or USB sticks simply via the USB charging port on your smartphone or tablet. This allows, for example, the connection of an USB sticks to your video camera or tablet.
No matter whether your mobile device's USB-C™ or micro-USB connection, this adapter fits thanks to the 2-in-1 function always.
Also suitable for UMTS Stick
You can use the USB OTG adapter for connection to a compatible UMTS stick on a tablet. You can always and everywhere to enjoy all the benefits of a more expensive UMTS tablets.
Angled for space-saving connection
Through the angle adapter, the connection of USB devices even when space is an issue.
OTG Does the Trick
Any phone or tablet supporting Android 4.0 or Windows® OS now comes with USB OTG (On the Go). This enables a direct data transfer between two connected USB devices.
RoHS/REACH Compliance
All Renkforce adapters and cables fully comply with RoHS and REACH guidelines issued by the EU. Both standards help protect the environment by restricting and licensing hazardous material used in electrical and electronic equipment.
This text is machine translated.
The solution: The direct connection of external USB devices to smartphones/tablets
With this particular OTG adapter, you can run your hard disks or USB sticks simply via the USB charging port on your smartphone or tablet. This allows, for example, the connection of an USB sticks to your video camera or tablet.
No matter whether your mobile device's USB-C™ or micro-USB connection, this adapter fits thanks to the 2-in-1 function always.
Also suitable for UMTS Stick
You can use the USB OTG adapter for connection to a compatible UMTS stick on a tablet. You can always and everywhere to enjoy all the benefits of a more expensive UMTS tablets.
Angled for space-saving connection
Through the angle adapter, the connection of USB devices even when space is an issue.
OTG Does the Trick
Any phone or tablet supporting Android 4.0 or Windows® OS now comes with USB OTG (On the Go). This enables a direct data transfer between two connected USB devices.
RoHS/REACH Compliance
All Renkforce adapters and cables fully comply with RoHS and REACH guidelines issued by the EU. Both standards help protect the environment by restricting and licensing hazardous material used in electrical and electronic equipment.
This text is machine translated.
Features
- For USB-C™ Transmission: data transfer of 5 GBit/s, current 900 mA
- In case of micro-USB transmission: Data Transfer 480 MBit/s, current 500 mA
Hints
Samsung widely supports OTG data management. If your device doesn't come with the feature, there's a range of apps, such as Nexus Media Importer etc.
Some brands limit the compatibility of their phones. One way around this is to change the Android memory settings from MTP to PTP or vice versa.
System requirements
- Smartphone/tablet with Android (vers 4.0 onward)
- Smartphone/tablet with Windows OS




![Renkforce USB 3.2 1st Gen (USB 3.0) Adapter [1x USB-C® plug, USB 2.0 connector Micro B - 1x USB 3.2 2nd Gen port A (USB 3.1)] incl. OTG function, gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1845061_AB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Renkforce USB 3.2 1st Gen (USB 3.0) Adapter [1x USB-C® plug - 1x USB 3.2 2nd Gen port A (USB 3.1)] incl. OTG function](https://asset.conrad.com/media10/isa/160267/c1/-/en/1765327_LB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)

![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 port A] gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/971744_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-port-a-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 port A]](https://asset.conrad.com/media10/isa/160267/c1/-/en/1377147_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-port-a.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Hard drives Adapter [1x USB 2.0 connector A - 1x IDE socket 40-pin, IDE socket 44-pin, SATA plug 7+15-pin] 0.9](https://asset.conrad.com/media10/isa/160267/c1/-/en/001277995PI00/renkforce-hard-drives-adapter-1x-usb-2-0-connector-a-1x-ide-socket-40-pin-ide-socket-44-pin-sata-plug-7-15-pin-0-9.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Renkforce USB 2.0, Series Adapter [1x USB - 1x RS232 plug] 1.00 m](https://asset.conrad.com/media10/isa/160267/c1/-/en/003400632PI00/renkforce-usb-2-0-series-adapter-1x-usb-1x-rs232-plug-1-00-m.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB-C® socket] Aluminium connector](https://asset.conrad.com/media10/isa/160267/c1/-/en/002825496PI00/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-c-socket-aluminium-connector.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Renkforce USB 1.1 Adapter [1x D-SUB-plug 9-pin, D-SUB plug 25-pin - 1x USB 1.1 connector A] 40.00 cm gold plated connect](https://asset.conrad.com/media10/isa/160267/c1/-/en/1407351_LB_00_FB/renkforce-usb-1-1-adapter-1x-d-sub-plug-9-pin-d-sub-plug-25-pin-1x-usb-1-1-connector-a-40-00-cm-gold-plated-connect.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB-C®, Audio/phono Adapter cable [1x USB-C® plug - 1x Jack socket 3.5 mm] 15.00 cm Flexible](https://asset.conrad.com/media10/isa/160267/c1/-/en/002247642PI00/renkforce-usb-c-audio-phono-adapter-cable-1x-usb-c-plug-1x-jack-socket-3-5-mm-15-00-cm-flexible.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 3.1 1st Gen (USB3.0) Adapter [1x USB-C® plug - 1x USB 3.1 1st Gen]](https://asset.conrad.com/media10/isa/160267/c1/-/en/002236152PI00/renkforce-usb-3-1-1st-gen-usb3-0-adapter-1x-usb-c-plug-1x-usb-3-1-1st-gen.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 3.1 1st Gen (USB3.0) Adapter [1x USB 3.1 1st Gen - 1x USB-C® socket]](https://asset.conrad.com/media10/isa/160267/c1/-/en/002236153PI00/renkforce-usb-3-1-1st-gen-usb3-0-adapter-1x-usb-3-1-1st-gen-1x-usb-c-socket.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB-C®, Audio/phono Adapter cable [1x USB-C® plug - 2x 3.5 mm socket] 20 cm](https://asset.conrad.com/media10/isa/160267/c1/-/en/003313640PI00/renkforce-usb-c-audio-phono-adapter-cable-1x-usb-c-plug-2x-3-5-mm-socket-20-cm.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce HDDs/SSD Adapter [1x USB 3.2 1st Gen connector A (USB 3.0) - 1x SATA plug 7+15-pin] 0.30 m gold plated connect](https://asset.conrad.com/media10/isa/160267/c1/-/en/1490972_LB_02_FB/renkforce-hdds-ssd-adapter-1x-usb-3-2-1st-gen-connector-a-usb-3-0-1x-sata-plug-7-15-pin-0-30-m-gold-plated-connect.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0 Adapter [1x USB-C® plug - 1x USB 2.0 port Micro B] rf-usba-11 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1460362_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-c-plug-1x-usb-2-0-port-micro-b-rf-usba-11-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Renkforce USB-C®, Audio/phono Adapter cable [1x USB-C® plug - 1x USB-C® socket (Power Delivery), Jack socket 3.5 mm] 15](https://asset.conrad.com/media10/isa/160267/c1/-/en/003558062PI00/renkforce-usb-c-audio-phono-adapter-cable-1x-usb-c-plug-1x-usb-c-socket-power-delivery-jack-socket-3-5-mm-15.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 port Micro B] rf-usba-09](https://asset.conrad.com/media10/isa/160267/c1/-/en/1424856_LB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-port-micro-b-rf-usba-09.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)