
Highlights & Details
Renkforce USB 3.1 (Gen2) Adapter USB-C™ plug to USB-C™ Socket - 90 degrees up
- 90° angled plug for space-saving connection in extremely confined spaces
- Ideal for type-C™ USB sticks for easy connection
- Avoids efficiently cable breaks
Technical specifications
- Product type
USB 3.2 2nd Gen (USB 3.1 2nd Gen) Adapter
- Connection type
USB
- No. of A connectors
1 x
- Type A
USB-C® plug
- No. of B connections
1 x
- Type B
USB-C® socket
- Factory colour
Black
- Connector version
angled on one side
- Cable features
90 degrees up
- Cable use
USB 3.2 2nd Gen (USB 3.1 2nd Gen)
- Version
Adapter
- Range of use
USB adapters
- Max. power
60 W @ 20 V / 3.0 A
- Transfer rate (max.)
10 GBit/s
- Video transmission possible
Yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2269116 Renkforce USB 3.2 2nd Gen (USB 3.1 2nd Gen) Adapter [1x USB-C® plug - 1x USB-C® socket] 90 degrees up
User & Safety Instructions
User & Safety Instructions 2269116 Renkforce USB 3.2 2nd Gen (USB 3.1 2nd Gen) Adapter [1x USB-C® plug - 1x USB-C® socket] 90 degrees up
Description
Angled for every corner
Due to the angled plug, the connection of USB devices even when space is an issue.
RoHS/REACH Compliance
All Renkforce adapters and cables fully comply with RoHS and REACH guidelines issued by the EU. Both standards help protect the environment by restricting and licensing material used in electrical and electronic equipment.
This text is machine translated.




![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 port A] gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/971744_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-port-a-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 port A]](https://asset.conrad.com/media10/isa/160267/c1/-/en/1377147_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-port-a.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Hard drives Adapter [1x USB 2.0 connector A - 1x IDE socket 40-pin, IDE socket 44-pin, SATA plug 7+15-pin] 0.9](https://asset.conrad.com/media10/isa/160267/c1/-/en/001277995PI00/renkforce-hard-drives-adapter-1x-usb-2-0-connector-a-1x-ide-socket-40-pin-ide-socket-44-pin-sata-plug-7-15-pin-0-9.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Renkforce USB 2.0, Series Adapter [1x USB - 1x RS232 plug] 1.00 m](https://asset.conrad.com/media10/isa/160267/c1/-/en/003400632PI00/renkforce-usb-2-0-series-adapter-1x-usb-1x-rs232-plug-1-00-m.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB-C® socket] Aluminium connector](https://asset.conrad.com/media10/isa/160267/c1/-/en/002825496PI00/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-c-socket-aluminium-connector.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Renkforce USB 1.1 Adapter [1x D-SUB-plug 9-pin, D-SUB plug 25-pin - 1x USB 1.1 connector A] 40.00 cm gold plated connect](https://asset.conrad.com/media10/isa/160267/c1/-/en/1407351_LB_00_FB/renkforce-usb-1-1-adapter-1x-d-sub-plug-9-pin-d-sub-plug-25-pin-1x-usb-1-1-connector-a-40-00-cm-gold-plated-connect.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB-C®, Audio/phono Adapter cable [1x USB-C® plug - 1x Jack socket 3.5 mm] 15.00 cm Flexible](https://asset.conrad.com/media10/isa/160267/c1/-/en/002247642PI00/renkforce-usb-c-audio-phono-adapter-cable-1x-usb-c-plug-1x-jack-socket-3-5-mm-15-00-cm-flexible.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 3.1 1st Gen (USB3.0) Adapter [1x USB-C® plug - 1x USB 3.1 1st Gen]](https://asset.conrad.com/media10/isa/160267/c1/-/en/002236152PI00/renkforce-usb-3-1-1st-gen-usb3-0-adapter-1x-usb-c-plug-1x-usb-3-1-1st-gen.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 3.1 1st Gen (USB3.0) Adapter [1x USB 3.1 1st Gen - 1x USB-C® socket]](https://asset.conrad.com/media10/isa/160267/c1/-/en/002236153PI00/renkforce-usb-3-1-1st-gen-usb3-0-adapter-1x-usb-3-1-1st-gen-1x-usb-c-socket.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB-C®, Audio/phono Adapter cable [1x USB-C® plug - 2x 3.5 mm socket] 20 cm](https://asset.conrad.com/media10/isa/160267/c1/-/en/003313640PI00/renkforce-usb-c-audio-phono-adapter-cable-1x-usb-c-plug-2x-3-5-mm-socket-20-cm.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce HDDs/SSD Adapter [1x USB 3.2 1st Gen connector A (USB 3.0) - 1x SATA plug 7+15-pin] 0.30 m gold plated connect](https://asset.conrad.com/media10/isa/160267/c1/-/en/1490972_LB_02_FB/renkforce-hdds-ssd-adapter-1x-usb-3-2-1st-gen-connector-a-usb-3-0-1x-sata-plug-7-15-pin-0-30-m-gold-plated-connect.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0 Adapter [1x USB-C® plug - 1x USB 2.0 port Micro B] rf-usba-11 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1460362_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-c-plug-1x-usb-2-0-port-micro-b-rf-usba-11-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Renkforce USB-C®, Audio/phono Adapter cable [1x USB-C® plug - 1x USB-C® socket (Power Delivery), Jack socket 3.5 mm] 15](https://asset.conrad.com/media10/isa/160267/c1/-/en/003558062PI00/renkforce-usb-c-audio-phono-adapter-cable-1x-usb-c-plug-1x-usb-c-socket-power-delivery-jack-socket-3-5-mm-15.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 port Micro B] rf-usba-09](https://asset.conrad.com/media10/isa/160267/c1/-/en/1424856_LB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-port-micro-b-rf-usba-09.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)