
Highlights & Details
Renkforce USB A to Lightning cable,cablebraiding made from recycled material, MFi, 2 metre
- MFi certified
- Cable braiding made from recycled material (GRS Global Recycle Standard certified)
- Data transfer up to 480 Mbps
- Gold-plated pin
Technical specifications
- Product type
USB cable
- Cable specs
USB 2.0
- Version
Cable
- Connection type
USB-A to Apple Lightning
- Connections
USB-A plug
Apple Lightning plug
- Factory colour
Black
- Cable length
2.00 m
- Shielding
Braid shielding/shielding film
- Cable features
Recycled cable jacket
Heavy duty braided shielding
Flexible
Extra slim
28+21
- Cable design
Round
- Connector version
straight
Copper
- Max. power
15 W @ 5 V / 3 A
- Connection type
USB
Apple Lightning
- Compatible with
AirPods
AirPods with wireless charging case (2nd Gen)
AirPods Pro
iPad (7th Gen)
iPad (8th Gen)
iPad (9th Gen)
iPad Air
iPad Air 2
iPad Air (3rd Gen)
iPad mini
Show more
- Compatible with Apple devices
iPad
iPhone
iPod
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2497592 Renkforce USB, Apple Lightning Cable 2.00 m Recycled cable jacket, Heavy duty braided shielding, Flexible, Extra slim Bl
Description
Scope of delivery
- USB A to Lightning cable





