
Renkforce [1x USB 2.0 connector C - 1x Apple Dock lightning plug] 1.00 m Black
Highlights & Details
Renkforce USB-C™ to Lightning cable,cablebraiding made from recycled material, MFi,1 metre
- MFi certified
- Cable braiding made from recycled material (GRS Global Recycle Standard certified)
- Data transferspeedofup to 480 Mbps
- Fast charging, maximum 5 V 3 A
Our service for you
Technical specifications
- Product type
USB cable
- Factory colour
Black
- Cable length
1.00 m
- Shielding
Braid shielding/shielding film
- Cable features
Recycled cable jacket
Heavy duty braided shielding
Flexible
Extra slim
30+22
- Cable design
Round
- Connector version
straight
Copper
- Max. power
15 W @ 5 V / 3 A
- Connection type
USB-C®
Apple Lightning
- Cable type
USB cable
- Type A
USB 2.0 connector C
- Type B
Apple Dock lightning plug
- Compatible with
AirPods
AirPods with wireless charging case (2nd Gen)
AirPods Pro
iPad (7th Gen)
iPad (8th Gen)
iPad (9th Gen)
iPad Air
iPad Air 2
iPad Air (3rd Gen)
iPad mini
Show more
- Compatible with Apple devices
iPad
iPhone
iPod
- No. of A connectors
1 x
- No. of B connections
1 x
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2497593 Renkforce [1x USB 2.0 connector C - 1x Apple Dock lightning plug] 1.00 m Black
Description
Scope of delivery
- USB-C™ to Lightning cable





