
Renkforce USB-C® / DisplayPort Adapter cable USB-C® plug, DisplayPort socket 0.14 m Black RF-4613070 USB-C® screen cable
Number
Highlights & Details
Renkforce USB-C to DisplayPort adapter
- Connects a computer or smartphone with a USB-C port to a monitor with a DisplayPort input
- Supports up to 4K 60 Hz
- Gold-plated plug contacts
- Plug&Play
- No external power or driver required
Our service for you
Technical specifications
- Product type
USB-C® screen cable
- Connection type
USB-C®
DisplayPort
- Version
Adapter cable
- Connection type
USB-C® to DisplayPort
- Connections
USB-C® plug
DisplayPort socket
- Connector version
straight
- Resolutions (max.)
UHD 4K @ 60 Hz
- Video resolution
3840 x 2160 Pixel
- Max. frequency
60 Hz
- Cable length
0.14 m
- Factory colour
Black
- Cable features
4K UHD
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
USB-C®
- Cable design
Round
Copper
32
- Shielding
Braid shielding
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2306535 Renkforce USB-C® / DisplayPort Adapter cable USB-C® plug, DisplayPort socket 0.14 m Black RF-4613070 USB-C® screen cable
Conformity certificate
Conformity certificate 2306535 Renkforce USB-C® / DisplayPort Adapter cable USB-C® plug, DisplayPort socket 0.14 m Black RF-4613070 USB-C® screen cable
Description
Scope of delivery
- USB-C to DisplayPort adapter
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable


