
Renkforce USB-C® / DisplayPort Adapter cable USB-C® plug, DisplayPort socket 0.15 m Black RF-5397866 double shielding US
Number
Highlights & Details
Renkforce USB-C® / DisplayPort adapter cable
- 8K UHD video resolution, supports ultra high definition resolutions up to 8K@ 60 Hz, 4K@120 Hz
- USB-C® twist-proof connector makes it easy to connect the cable without worrying about orientation.
Technical specifications
- Product type
USB-C® screen cable
- Connection type
USB-C®
DisplayPort
- Version
Adapter cable
- Connection type
USB-C® to DisplayPort
- Connections
USB-C® plug
DisplayPort socket
- DisplayPort version
DisplayPort 1.4
- Connector version
straight
- Video resolution
3840 x 2160 Pixel
- Max. frequency
120 Hz
- Cable length
0.15 m
- Factory colour
Black
- Cable features
double shielding
- Signal flow
Unidirectional (A→B)
- Cable use
PC
DisplayPort
- Cable design
Round
Copper
32
- Shielding
Braid shielding/shielding film
- Cable specs
USB 3.2 2x 2nd Gen
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2698933 Renkforce USB-C® / DisplayPort Adapter cable USB-C® plug, DisplayPort socket 0.15 m Black RF-5397866 double shielding US
Description
This text is machine translated.
Features
- Directly connects to DisplayPort-equipped desktop/laptop monitor, display, HDTV or DisplayPort-compatible graphics card for clear audio and high-resolution video.
- Supports 3D, hot-plug, DPCP1.0, HDCP2.2, HDR10, MST, DSC1.2
Scope of delivery
- USB-C® converter cable
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable




