
Number
Highlights & Details
Renkforce USB-C 3.1 male to HDMI male 3 m
- Supports 4K 60 Hz
- Supports HDR 10+
- Connector with gold-plated pin
- Supports Windows, MAC OSX, Google Chrome system
Technical specifications
- Product type
USB-C® screen cable
- Connection type
USB-C®
HDMI
- Version
Adapter cable
- Connection type
USB-C® to HDMI-A
- Connections
USB-C® plug
HDMI-A plug
- HDMI version
HDMI 2.0
- Connector version
straight
- Cable version
HDMI High Speed
- Resolutions (max.)
UHD 4K @ 60 Hz
- Video resolution
3840 x 2160 Pixel
- Max. frequency
60 Hz
- Cable length
3.00 m
- Factory colour
Black
- Cable features
4K UHD
double shielding
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
- Cable design
Round
Tin plated copper
32
- Shielding
Braid shielding/shielding film
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2265797 Renkforce USB-C® / HDMI Adapter cable USB-C® plug, HDMI-A plug 3.00 m Black UHD 4K @ 60 Hz RF-4531594 USB-C® screen cabl
Conformity certificate
Conformity certificate 2265797 Renkforce USB-C® / HDMI Adapter cable USB-C® plug, HDMI-A plug 3.00 m Black UHD 4K @ 60 Hz RF-4531594 USB-C® screen cabl
Description
Robust aluminum connector
The elegant aluminum connector ensures the best shielding properties and guarantees reliable signal transmission
Reversible USB-C ™ connector
Who does not know that? Basically, you hold the plug upside down so that it does not fit into the socket. The USB-C ™ connector can be used on both sides, so the cable cannot be inserted the wrong way round.
Copper "inside"
The most important component of a cable is the choice of the inner conductor material. The copper used here offers the best transmission properties. In addition to the low impedance at high frequencies, copper impresses with its high mechanical strength, flexibility and durability. In addition, the line resistance is significantly lower compared to cheap steel (CCS) or aluminum (CCA). This ensures excellent and secure transmission quality for your data.
Double protection against external interference
The Renkforce USB-C ™ cable is shielded several times. The wire pairs are wrapped with metal foil and the entire cable is wrapped in a dense wire mesh. This high-quality shielding offers protection against external interference such as power cables laid in parallel and guarantees interference-free data transmission even under adverse conditions.
ROHS and REACH compliant
All Renkforce cables & adapters comply with both the ROHS and REACH guidelines of the EU. These environmental regulations restrict and license ingredients for electronic products.
The text is translated by machine
Features
- PVC Jacket OD:4.5mm
Scope of delivery
- USB-C to HDMI cable
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable





