
Number
Highlights & Details
Renkforce RF-HUB-230 6-in-1 USB-C Hub
- Supports 4K 30 Hz video transmission via HDMI
- Charges laptops up to 60 W via Power Delivery
- 3x USB 3.0 ports for connecting a wide range of devices
- 3D glass surface and high quality aluminum case
- Supports hot plugging
- Plug & Play
Technical specifications
- Current supply: Via USB
- Aluminium casing material
- Product type
USB-C® docking station
- Type A
USB-C®
- Type B
USB-C® socket (Power Delivery)
VGA socket
HDMI socket
USB 3.2 1st Gen port A (USB 3.0)
- Interfaces
1x HDMI
1x VGA
3x USB 3.2 1st Gen (USB 3.0)
1x USB-C® (Power Delivery)
- Suitable for
PC
Notebook
MacBook
iPad
Tablet
- Supported monitors
2
- Resolution (max.)
3840 x 2160 p
- Factory colour
Black
- Features
USB-C® powered
- Width
51 mm
- Height
103 mm
- Depth
15 mm
- Weight
104 g
- Dim
(W x H x D) 51 x 103 x 15 mm
- Compatible with
MacBook
- Compatible with (brand)
Universal
- Port
6 ports
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2306538 Renkforce USB-C® docking station RF-HUB-230 Compatible with (brand): Universal USB-C® powered
Description
SuperSpeed USB 3.0
makes your data really fast and connects USB hard disks, digital cameras or camcorders to your computer via USB 3.0. Rates of up to 5 Gbps enable the transfer of huge data files such as HD movies or hi-res photos within a few secords. From now on, you've got 10x the speed that you normally get from USB 2.0. Goes without saying that the hub is also backwards compatible with earlier USB versions.
This text is machine translated.
Scope of delivery
- 6-in-1 USB-C Hub
- User manual
Hints
System requirements
- Windows® 7 (or later)
- Mac OS X (or later)*
- Android 7.1, (or later)**
- IPadOS 12 (or later)**






