
Renkforce USB-C® / Mini DisplayPort Adapter cable USB-C® plug, Mini DisplayPort plug 1.80 m Black RF-3421678 USB-C® scre
EAN:
Part number:
Item no:
Total (€ 20.16 / piece)
€ 20.16
plus VAT.
14-day return policy included
Highlights & Details
Renkforce USB-C™ Mini Displayport connection cable 1.80 m
- For the connection of a Mini Displayport monitor at the USB-C™ port
- Supports resolutions up to 3840 x 2160 pixels @ 60 Hz
- Adapter requires no external power supply (bus-powered)
- Plug & Play - no software required
Technical specifications
- Product type
USB-C® screen cable
- Connection type
USB-C®
Mini DisplayPort
- Version
Adapter cable
- Connection type
USB-C® to Mini DisplayPort
- Connections
USB-C® plug
Mini DisplayPort plug
- DisplayPort version
DisplayPort 1.2
- Connector version
straight
- Video resolution
3840 x 2160 Pixel
- Cable length
1.80 m
- Factory colour
Black
- Cable features
gold plated connectors
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
- Cable design
Round
Copper
32
- Shielding
Braid shielding
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1710839 Renkforce USB-C® / Mini DisplayPort Adapter cable USB-C® plug, Mini DisplayPort plug 1.80 m Black RF-3421678 USB-C® scre
Description
Current notebooks and PCs are often equipped with a USB-C™ interface. In addition to data transmission, video signals can also be output via this connection. With this USB-C™ to Mini DisplayPort cable you can easily connect your existing Mini DisplayPort-enabled devices such as external monitor, TV or projector with your PC/Notebook.Gold Is Key The gold-plated contact pins are anti-corrosive, and also increase wire conductivity. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.Copper Core The core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.
This text is machine translated.
This text is machine translated.
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable









