
Highlights & Details
Renkforce RF-TD-100 7-In-1 Portable Tablet Docking Stand
- Portable tablet docking stand with USB-C® interface provides a compact and convenient solution for devices with a USB-C® interface such as iPads, tablets and mobile phones.
- Folding, compact design
- Plug & Play supports high resolutions, no software/driver installation required.
- Devices can be charged via the USB-C® PD terminal (optional power supply required)
- Suitable for Windows, iOS and Android devices
- Iphone 15 compatibility
Technical specifications
- Product type
Port replicator
- Type A
USB-C®
- Type B
USB-C®
USB-A
HDMI®
Micro SD card slot
SD Card slot
Audio, stereo (3.5 mm jack)
- Supported monitors
1
- Resolution (max.)
3840 x 2160 p
- Cable length
43.5 cm
- Factory colour
Grey
- Width
85 mm
- Height
54 mm
- Depth
145 mm
- Weight
215 g
- Dim
(W x H x D) 85 x 54 x 145 mm
- Compatible with
iPhone 15
iPhone 15 Plus
iPhone 15 Pro
iPhone 15 Pro Max
iPad Pro 12.9 (4th Gen)
iPad Pro 12.9 (3rd Gen)
iPad Pro 12.9 (5th Gen)
iPad Pro 12.9 (6th Gen)
iPad Pro 11 (1st Gen)
iPad Pro 11 (2st Gen)
Show more
- Compatible connectors
USB-C®
- Compatible devices
Universal
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2614583 Renkforce Port replicator RF-TD-100
Description
Features
- Max. tablet size: 30.48cm (12")
- Max. load: 10kg
- SD card slot supports memory cards up to 1 TB
- microSD card slot supports memory cards up to 1 TB
- USB-A 3.0 supports memory up to 1 TB
- USB-A 3.0 ports with 5V, 0.9 A current per port (total: 2 ports - 1.8 A)
- 43.5 cm cable & USB-C plug
- Super speed data transfer of up to 5 Gbps
- Ports:
- USB 3.0 x 2
- HDMI (4K@30 Hz)
- SD card slot
- microSD card slot
- USB-C® PD (Max 100W)(optional power supply required)3.5 mm audio socket
- USB-C® host (input)
Scope of delivery
- Tablet docking stand
- USB-C® to USB-C® cable
- User manual
System requirements
- Windows 2000, XP (Home, Pro, with SP1, SP2, SP3), 32bit, Vista (32, 64 bit),
- Windows 7 (32,64 bit), 8.0 (32,64 bit), 8.1 (32,64 bit),10 (32,64 bit), Windows 10S,
- Windows RT, Mac OS 10.8.5 (lowest) MAC OS 12.4 (highest), Linux
- Andriod : 6.0 (lowest), 12.0 (highest)
- Ipad OS : 13 (lowest), 15.5 (highest)








