
Highlights & Details
Renkforce USB-connection cable A/lightning with on/off switch 0.30 m
- Gives iPhone, iPod and iPad to an on/off switch in the charging cable
- Effectively prevents boot problems
- Saves power: Use USB devices only when needed
- No wear and tear due to constant plugging/unplugging
- Put the on/off switch on your desk
Technical specifications
- Product type
USB cable
- Cable specs
USB 2.0
- Version
Cable
- Connection type
USB-A to Apple Lightning
- Connections
USB-A plug
Apple Lightning plug
- Factory colour
Black
- Cable length
0.30 m
- Shielding
none
- Cable features
incl. On/Off switch
gold plated connectors
28
- Cable design
Round
- Connector version
straight
Copper
- Transfer rate (max.)
480 MBit/s
- Connection type
USB
Apple Lightning
- Cable type
Data cable
Charger lead
- Compatible with
iPhone 5
iPhone 5C
iPhone 5S
iPhone 6
iPhone 6 Plus
iPhone 6S
iPhone 6S Plus
iPhone SE (1st Gen)
iPhone 7
iPhone 7 Plus
Show more
- Compatible with Apple devices
iPad
iPhone
iPod
- Cable use
Apple iPad/iPhone/iPod
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1687992 Renkforce USB cable USB 2.0 USB-A plug, Apple Lightning plug 0.30 m Black incl. On/Off switch, gold plated connectors RF
Description
Data Transfer
The Lightning cable is also perfect for exchanging data between a notebook and iPhone/iPad/iPod.
Copper Core
The core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.
Gold Is Key
The gold-plated contact pins are anti-corrosive, and also increase wire conductivity. This ensures fast and long-lasting transfer of your
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)