
Number
Highlights & Details
Renkforce Apple Lightning spiral cable for Apple iPod/iPad/iPhone
- Enables charging and sync'ing iPads, iPods and iPhones using Lighting connectors
- Excellent backup or replacement cable.
- High flexibility thanks to the spiral cable
Technical specifications
- Product type
USB cable
- Cable specs
USB 2.0
- Version
Cable
- Connection type
USB-A to Apple Lightning
- Connections
USB-A plug
Apple Lightning plug
- Factory colour
Black
- Cable length
0.95 m
- Shielding
none
- Cable features
Spiral cable
24/28
- Cable design
Round
- Connector version
straight
Tin plated copper
- Max. power
2.5 W @ 5 V / 0.5 A
- Cable type
Charger lead
Data cable
- Compatible with
iPhone 5
iPhone 5C
iPhone 5S
iPhone 6
iPhone 6 Plus
iPhone 6S
iPhone 6S Plus
iPhone SE (1st Gen)
iPhone 7
iPhone 7 Plus
Show more
- Compatible with Apple devices
iPad
iPhone
iPod
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1362474 Renkforce USB cable USB 2.0 USB-A plug, Apple Lightning plug 0.95 m Black Spiral cable RF4087422
Description
This text is machine translated.
Features
- Lightning connectors are symmetrical. Means the cable can't be connected the wrong way.





