
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.45
3
4% = € 0.23
€ 5.22
5
6% = € 0.32
€ 5.13
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.45 / piece)
€ 5.45
plus VAT.
14-day return policy included
Highlights & Details
Renkforce USB 2.0 A/A extension cable 1.8 m with reversible plug cable never again incorrectly plugged in
- Symmetrical USB type A connector - fits both ways
- Ideal to extend existing USB connections
- Gold-plated plug contacts for better conductivity
Technical specifications
- USB-A-plug can be used on both sides
- Product type
USB cable
- Cable specs
USB 2.0
- Version
Cable extension
- Connection type
USB-A to USB-A
- Connections
USB-A plug
USB-A socket
- Factory colour
Black
- Cable length
1.80 m
- Shielding
Braid shielding/shielding film
- Cable features
Duplex use connector
gold plated connectors
28
- Cable design
Round
- Connector version
straight
Tin plated copper
- Transfer rate (max.)
480 MBit/s
- Max. power
2.5 W @ 5 V / 0.5 A
- Connection type
USB
- Type A
USB 2.0 connector A
- Type B
USB 2.0 port A
- No. of A connectors
1 x
- No. of B connections
1 x
- Cable use
USB 2.0
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1365371 Renkforce USB cable USB 2.0 USB-A plug, USB-A socket 1.80 m Black Duplex use connector, gold plated connectors RF-409611
Description
Fiddling with Plugs Is a Thing of the Past Sounds somehow familiar? Fiddling around with USB plugs, turning them upside down and downside up until they eventually fit the receptacle. This connector is symmetrical. Means it can't be plugged in wrongly. The cable is ideal for extending existing USB connections. Gold Is KeyThe gold-plated contact pins are anti-corrosive, and also increase wire conductivity. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.Copper CoreThe core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.Core Cross-section MattersLarger core diameters enable higher deta flow rates. In this context, lower AWG ratings mean larger core diameters. Renkforce cables come with a thicker core for improved data transfer, however, without compromising on bendability.Noise Supression ShieldingRenkforce USB cables are multi-shielded. Each pair of cores is shielded by metal film. The cable as a whole comes with a wire mesh jacket. This type of shielding prevents e.g. cross-talk from cables running parallel to each other, thus ensuring data transfer without interference caused by external sources.
This text is machine translated.
This text is machine translated.
Features
- Twisted-pair structure - no noise levels from the outside is possible













