
Renkforce USB cable USB 2.0 USB-A plug, USB-C® plug, USB Micro-B plug, Apple Lightning plug 0.25 m Dark grey with sleeve
Number
Highlights & Details
Renkforce 3-in-1 micro-USB/lightning/USB-C® charging & sync cable 0.25 m
- Enables charging and syncing devices with Micro-USB, USB-C and Lightning connectorsExcellent backup or replacement cable.Elegant and sturdy aluminium casing Fabric sleeve
Technical specifications
- Product type
USB cable
- Cable specs
USB 2.0
- Connection type
USB-A to USB-C® + USB-Micro-B + Apple Lightning
- Connections
USB-A plug
USB-C® plug
USB Micro-B plug
Apple Lightning plug
- Factory colour
Dark grey
- Cable length
0.25 m
- Shielding
Braid shielding/shielding film
- Cable features
with sleeve
23/30
- Cable design
Round
- Connector version
straight
Copper
- Transfer rate (max.)
480 MBit/s
- Max. power
2.5 W @ 5 V / 0.5 A
- Connection type
USB
Apple Dock
- Type A
USB 2.0 connector A
- Type B
USB 2.0 connector Micro B
Apple Dock lightning plug
USB-C® plug
- No. of A connectors
1 x
- No. of B connections
1 x
- Cable use
Apple iPad/iPhone/iPod
USB 2.0
- Video transmission possible
No
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1667553 Renkforce USB cable USB 2.0 USB-A plug, USB-C® plug, USB Micro-B plug, Apple Lightning plug 0.25 m Dark grey with sleeve
Description
This text is machine translated.








