
Highlights & Details
Renkforce USB A male to micro USB male cable with magnet
- Magnetic connector prevents accidental falling of your devices
- USB 2.0 transmission speed, 480 Mbps
- Supports up to 5 V/1.5 A charging
- High quality aluminium housing
Our service for you
Technical specifications
- Product type
USB cable
- Cable specs
USB 2.0
- Version
Cable
- Connection type
USB-A to USB Micro-B
- Connections
USB-A plug
USB Micro-B plug
- Factory colour
Black
- Cable length
1.00 m
- Shielding
Full shielding
- Cable features
magnetic electrical connector
28
- Cable design
Round
- Connector version
straight
Copper
- Transfer rate (max.)
480 MBit/s
- Connection type
USB 2.0
- Plastic free packaging
Plastic-free packaging
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2373037 Renkforce USB cable USB 2.0 USB-A plug, USB Micro-B plug 1.00 m Black magnetic electrical connector RF-4746074
Description
Renkforce USB A Male to Micro USB Male Magnetic
This text is machine translated.
This text is machine translated.
Scope of delivery
- USB A male to micro USB male cable with magnet
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 24.34*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg)
![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg)


























