
Number
Highlights & Details
Renkforce USB-A to USB-C 180° soft cable, 1 m
- U-shaped design allows you to play mobile games while charging your phone
- Ultra-soft cable
- Rapid data transfer speeds of up to 480 Mbps
- Fast charging up to 3 A
- USB reversible cable
Our service for you
Technical specifications
- 180 degree angel cable
- Product type
USB cable
- Cable specs
USB 2.0
- Version
Adapter cable
- Connection type
USB-C® to USB-A
- Connections
USB-C® plug
USB-A plug
- Factory colour
Black
- Cable length
1.00 m
- Shielding
Full shielding
30+22
- Cable design
Round
- Connector version
angled on one side
Copper
- Transfer rate (max.)
480 MBit/s
- Max. power
15 W @ 5 V / 3 A
- Connection type
USB 2.0
- Type A
USB 2.0 connector A
- Type B
USB 2.0 connector C
- No. of A connectors
1 x
- No. of B connections
1 x
- Cable use
USB 2.0
Phone
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2304638 Renkforce USB cable USB 2.0 USB-C® plug, USB-A plug 1.00 m Black RF-4609276
Conformity certificate
Conformity certificate 2304638 Renkforce USB cable USB 2.0 USB-C® plug, USB-A plug 1.00 m Black RF-4609276
Description
This text is machine translated.
Features
- Thanks to the U-shape the Smartphone can be charged and played on the device at the same time
Scope of delivery
- USB-A to USB-C 180° soft cable





