
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.45
3
4% = € 0.23
€ 5.22
5
6% = € 0.32
€ 5.13
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.45 / piece)
€ 5.45
plus VAT.
14-day return policy included
Highlights & Details
Renkforce USB 3.2 Gen2 (USB 3.1 Gen2) 10 Gbps connection cable A/USB-C™ Black 0.30 m
- For the connection of USB-C™ devices (e.g. smartphones) on your PC for charging and syncing
- Gold-plated plug contacts for perfect data transfer
- Enables data transfer rates up to 10 GBit/s
- Up to 20x faster than USB 2.0 and twice as fast as USB 3.0
- Supports power supply with up to 3.0 A
Technical specifications
- Product type
USB cable
- Cable specs
USB 3.2 1st Gen
- Connection type
USB-A to USB-C®
- Connections
USB-A plug
USB-C® plug
- Factory colour
Black
- Cable length
0.30 m
- Shielding
Braid shielding/shielding film
- Cable features
gold plated connectors
32/24
- Cable design
Round
- Connector version
straight
Tin plated copper
- Transfer rate (max.)
10 GBit/s
- Max. power
36 W @ 12 V / 3.0 A
- Connection type
USB
- Type A
USB 3.2 2nd Gen connector A (USB 3.1)
- Type B
USB-C® plug
- No. of A connectors
1 x
- No. of B connections
1 x
- Cable use
USB 3.2 2nd Gen (USB 3.1 2nd Gen)
- Video transmission possible
Yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1620631 Renkforce USB cable USB 3.2 1st Gen USB-A plug, USB-C® plug 0.30 m Black gold plated connectors RF-3241262
Description
the Renkforce A/USB-C™ cable is ideal for charging mobile devices such as smartphones on a PC or notebook. In addition to the charging function, it is also possible to exchange data between the devices and thus create backups.SuperSpeed USB 10Gbps USB 3.2 Gen2 (USB 3.1 Gen 2) Speed up your data now and connect hard disks or burners via USB 3.1 to your computer. Transfer large amounts of data such as HD movies and photos in seconds at speeds of up to 10 GB/s, twice as fast as USB 3.0. Compared to USB 2.0, this provides 20 times the data transfer rate. Backward compatible with USB 3.0 and USB 2.0 Of course, the USB 3.1 cable is also backward compatible with previous USB specifications. The maximum transfers of the respective specification are achieved here.Power supply up to 3 A. Thanks to the high power supply via USB 3.1, devices with up to 3 A current can be operated, the power supply for this is done via your PC or notebook. Depending on the end device, you no longer need an additional power supply.Double-sided USB-C™ connector Sounds somehow familiar? Fiddling around with USB plugs, turning them upside down and downside up until they eventually fit the receptacle. The USB-C™ plug can be used on both sides, so the cable cannot be inserted the wrong way round.Gold Is KeyThe gold-plated contact pins are anti-corrosive, and also increase wire conductivity. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.Copper CoreThe core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.Noise Supression ShieldingRenkforce USB-C™ cable is multi-shielded. Each pair of cores is shielded by metal film. The cable as a whole comes with a wire mesh jacket. This type of shielding prevents e.g. cross-talk from cables running parallel to each other, thus ensuring data transfer without interference caused by external sources.
This text is machine translated.
This text is machine translated.
Hints
Important Note : Updating the USB standards designation may result in different information on packaging or descriptions. These do not affect usability or transmission speed. USB 3.1 Gen2 (10 Gbps) = USB 3.2 Gen2 (10 Gbps)




