
Number
Highlights & Details
Renkforce USB 3.1 (1) connection cable A/USB-C™ Black 0.50 m
- For the connection of USB-C™ devices (e.g. smartphones) on your PC for charging and syncing
- Enables data transfer rates up to 5 GBit/s
- Up to 10x faster than USB 2.0 and twice as fast as USB 3.0
- Supports power supply with up to 3 A
Our service for you
Technical specifications
- Product type
USB cable
- Cable specs
USB 3.2 1st Gen
- Connection type
USB-A to USB-C®
- Connections
USB-A plug
USB-C® plug
- Factory colour
Black
- Cable length
0.50 m
- Shielding
Braid shielding
32/24
- Cable design
Round
- Connector version
straight
Copper
- Transfer rate (max.)
5 GBit/s
- Max. power
15 W @ 5 V / 3 A
- Connection type
USB
- Type A
USB 3.2 2nd Gen connector A (USB 3.1)
- Type B
USB-C® plug
- No. of A connectors
1 x
- No. of B connections
1 x
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2299829 Renkforce USB cable USB 3.2 1st Gen USB-A plug, USB-C® plug 0.50 m Black RF-4599658
Conformity certificate
Conformity certificate 2299829 Renkforce USB cable USB 3.2 1st Gen USB-A plug, USB-C® plug 0.50 m Black RF-4599658
Description
SuperSpeed USB 3.0 5 Gbps (USB 3.1 Gen 1)
Make your data and connect peripherals such as hard drives and burners via USB 3.0 with your computer. Large data volumes such as HD movies and photos you can transfer within a few seconds with speeds of up to 5 GB/s. In comparison to USB 2.0 offers this ten times the data transfer rate.
Backward compatible with USB 3.0 and USB 2.0
Of course, the USB 3.1 cable is also backwards compatible with previous USB specifications. Here the maximum ubertraungen of the respective specification.
Duplex use USB-C™ Plug
Sounds somehow familiar? Fiddling around with USB plugs, turning them upside down and downside up until they eventually fit the receptacle. The USB-C™ plug is used, so that the cable is not incorrectly epoxide boards can be plugged in.
Copper Core
The core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.
Noise Supression Shielding
The USB-C™ Cable from Renkforce is multiple shielded. Each pair of cores is shielded by metal film. The cable as a whole comes with a wire mesh jacket. This type of shielding prevents e.g. cross-talk from cables running parallel to each other, thus ensuring data transfer without interference caused by external sources.
RoHS/REACH Compliance
All Renkforce adapters and cables fully comply with RoHS and REACH guidelines issued by the EU. Both standards help protect the environment by restricting and licensing hazardous material used in electrical and electronic equipment.
This text is machine translated.

