
Renkforce USB charging cable USB 2.0 USB-A plug, USB-C® plug, USB Micro-B plug, Apple Lightning plug, USB-C® plug 1.20 m
Number
Highlights & Details
Renkforce USB charging cable USB 2.0
- 5-in-1 universal compatibility
- - Equipped with all essential charging connectors, compatible with 99% of electronic devices
- - Durable & tangle-free design
- - Reinforced aluminium alloy connector and Nylon braided design, lifespan of up to 15,000+ bends
Our service for you
Technical specifications
- Product type
USB charging cable
- Cable specs
USB 2.0
- Version
Charging cable
- Connection type
USB-A + USB-C® to USB-C® + USB Micro B + Apple Lightning
- Connections
USB-A plug
USB-C® plug
USB Micro-B plug
Apple Lightning plug
USB-C® plug
- Factory colour
Anthracite/black
- Cable length
1.20 m
- Signal flow
Unidirectional (A→B)
- Shielding
Braid shielding
- Cable features
Aluminium connector
23
- Cable design
Round
- Connector version
straight
Tin plated copper
- Max. power
10 W @ 5 V / 2.0 A
- Connection type
USB 2.0
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2750552 Renkforce USB charging cable USB 2.0 USB-A plug, USB-C® plug, USB Micro-B plug, Apple Lightning plug, USB-C® plug 1.20 m
Description
One cable for all situations
The only cable you will ever need for all your devices. With its extreme versatility and durability it accompanies you on every exciting adventure, on business trips and on the journey of life!
This text is machine translated.
Features
- Multifunctional cable with 4 plugs
Scope of delivery
- Cable




