
Renkforce USB charging cable USB 2.0 USB-A plug, USB-C® plug, USB Micro-B plug, Apple Lightning plug, USB-C® plug 3.00 m
Number
Highlights & Details
- 5-in-1 universal compatibility
- - Equipped with all essential charging connectors, compatible with 99% of electronic devices
- - Durable & tangle-free design
- - Reinforced aluminium alloy connector and Nylon braided design, lifespan of up to 15,000+ bends
Technical specifications
- Product type
USB charging cable
- Cable specs
USB 2.0
- Version
Charging cable
- Connection type
USB-A + USB-C® to USB-C® + USB Micro B + Apple Lightning
- Connections
USB-A plug
USB-C® plug
USB Micro-B plug
Apple Lightning plug
USB-C® plug
- Factory colour
Alcantara black
- Cable length
3.00 m
- Signal flow
Unidirectional (A→B)
- Shielding
Braid shielding
- Cable features
Aluminium connector
21
- Cable design
Round
- Connector version
straight
Tin plated copper
- Max. power
10 W @ 5 V / 2.0 A
- Connection type
USB 2.0
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2750554 Renkforce USB charging cable USB 2.0 USB-A plug, USB-C® plug, USB Micro-B plug, Apple Lightning plug, USB-C® plug 3.00 m
Description
Features
- Multifunctional cable with 4 plugs
Scope of delivery
- Cable




