
Number
Highlights & Details
USB power cable 5V, DC5.5 1 m bulk
- Power via USB-port for hubs, speakers
Technical specifications
- Product type
USB power cable
- Cable specs
USB 2.0
- Connection type
USB-A to DC 5.5 mm DC
- Connections
USB-A plug
5.5mm DC plug
- Factory colour
Black
- Cable length
1.00 m
- Shielding
none
- Cable features
gold plated connectors
28
- Cable design
Round
- Connector version
straight
Copper
- Max. power
2.5 W @ 5 V / 0.5 A
- Connection type
USB
DC (current)
- Type A
USB 2.0 connector A
- Type B
DC 5.5 mm plug
- No. of A connectors
1 x
- No. of B connections
1 x
- Cable use
USB 2.0
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 1359888 Renkforce USB power cable USB 2.0 USB-A plug, 5.5mm DC plug 1.00 m Black gold plated connectors RF-4079664
User & Safety Instructions
User & Safety Instructions 1359888 Renkforce USB power cable USB 2.0 USB-A plug, 5.5mm DC plug 1.00 m Black gold plated connectors RF-4079664
Description
Features
- Length of the DC-plug: 10 mm
- Hollow plug outside: 5.5 mm
- Hollow plug inside: 2.1 mm
System requirements
- Please check before ordering the diameter of the DC connection.



