
Highlights & Details
Renkforce VGA laying cable for conduit fitting 10 m
- Easy installation in the empty pipe by DIN 14 Connector
- Transmits the VGA signal over long distances
Technical specifications
- Product type
VGA cable
- Connection type
VGA
- Version
Cable
- Connection type
VGA to VGA
- Connections
VGA 15-pin plug
VGA 15-pin plug
- Connector version
straight
- Cable version
VGA
- Video resolution
1280 x 720 Pixel
- Cable length
10.00 m
- Factory colour
Black
- Cable features
for conduit fitting
incl. ferrite core
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Cable design
Round
28
- Shielding
Braid shielding/shielding film
Documents & Downloads
Datasheet
Datasheet 485414 Renkforce VGA Cable VGA 15-pin plug, VGA 15-pin plug 10.00 m Black RF-1456242 for conduit fitting, incl. ferrite core VG
User & Safety Instructions
User & Safety Instructions 485414 Renkforce VGA Cable VGA 15-pin plug, VGA 15-pin plug 10.00 m Black RF-1456242 for conduit fitting, incl. ferrite core VG
Description
This text is machine translated.
Features
- With pull-tab on the DIN 14-connector
- Film and braid-shielding
- High-quality copper inner conductor
- With ferrite core to reduce electromagnetic interferences
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable




