
Number
Technical specifications
- Product type
Automatic stripper
- Suitable for
Insulated cables
- Working area (cross section)
0.03 up to 10 mm²
- Working area cross section (min.)
0.03 mm²
- Operating range (cross section) (max.)
10 mm²
- Range of use
Electrician
- Material
Fibreglass
- Material properties
fibreglass-reinforced
- Length
200 mm
- Suitable for
Rennsteig Werkzeuge
- Suited for model
707 001
- Weight
210 g
- Features
incl. spare blades
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1228663 Rennsteig Werkzeuge 707 001 Electrician Automatic stripper incl. spare blades 0.03 up to 10 mm² Suitable for brand (plie
User & Safety Instructions
User & Safety Instructions 1228663 Rennsteig Werkzeuge 707 001 Electrician Automatic stripper incl. spare blades 0.03 up to 10 mm² Suitable for brand (plie





