
Total (€ 117.64 / piece)
€ 117.64
plus VAT.
14-day return policy included
Technical specifications
- Product type
Cable stripping pliers
- Suitable for
PTFE-coated cables
Kapton-coated cables
- Operating range (diameter)
1.00 up to 2.80 mm
- Working area diameter (min.)
1.00 mm
- Operating range (diameter) (max.)
2.80 mm
- Working area (cross section)
0.03 up to 16 mm²
- Working area cross section (min.)
0.03 mm²
- Operating range (cross section) (max.)
16 mm²
- Operating range (AWG diameter)
10 up to 20
- Range of use
Electrician
- Operating range (AWG cross section) (min.)
20
- Operating range (AWG cross section) (max.)
10 awg
- Material properties
burnished
- Length
200 mm
- Suitable for
Rennsteig Werkzeuge
- Weight
410 g
- Features
incl. spare blades
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1228683 Rennsteig Werkzeuge "Rennsteig Werkzeuge" 708 212 3 Electrician Cable stripping pliers incl. spare blades 0.03 up to 16
Description
Special pliers with length stop for high-quality. damage-free stripping and stripping all electric single and multi-conductor cable of 0. 03 to 16 mm². can be used regardless of the strength of the insulation material. No crushing or deforming the cable ends through special cutting processes. exchangeable form knife for various cable cross-sections. also customer-specific special dimensions are possible. automatic return of stripping knife into the starting position. Ergonomic, non-slip 2K-Grip low grip width. Inclusive. Knife for special cable with insulation made of Teflon ® and kapton foil. AWG 20-10. Ground wire stripper set Ø 1.00 mm/Ø 1.20 mm. Ø 1.40 mm / Ø 1.80 mm. Ø 2.40 mm / Ø 2.80 mm. Made in Germany
Hints
This text is machine translated.












