
Wi-Fi IP-Rotatable/tilting camera;2304 x 1296 p;Reolink;Argus Series B420Outdoors
Highlights & Details
Technical specifications
- Video resolution 2304 x 1296 (3 megapixels) at 15 images/sec.
- Video format, H.264
- IR LED: 6 x / 0.8 W / 850 nm
- PIR sensor distance: Adjustable up to 10 m.
- PIR detection angle 120° horizontal
- PT Angle (max.): Swivel: 355°, tilt: 140°
- Operating frequency 2.4 GHz
- Battery: 5200 mAh rechargeable battery (battery life varies according to settings, conditions of use and ambient temperature)
- Power connection USB type C.
- DC current: Supports charging with 5 V/2 A mains adapter
- Operating temperature -10 to + 55 °C.
- Product type
CCTV camera
- CCTV features
Saves footage on SD card
2-way communication
Speaker
Microphone
IR LEDs
Identity recognition
Vehicle recognition
White spotlight
Pan-tilt function
Battery-powered
Show more
- Camera type
Rotatable/tilting camera
- Power supply
Rechargeable battery
- Resolution (max.)
2304 x 1296 p
- Sensor size
9.4 mm (1/2.7")
- Sensor type
CMOS
Google Home
Manufacturer-specific
- Focal length
4 mm
- Max. viewing angle hor.
90°
- Vertical viewing angle
47°
- Vertical viewing angle
110°
- App compatibility
Yes
- Transfer type
Wi-Fi
- Wi-Fi standard
IEEE802.11b
IEEE802.11g
IEEE802.11n
- Used at
Outdoors
- Type
microSD card (up to 128 GB)
- Height
122 mm
- (Ø)
98 mm
- Dim
(Ø x H) 98 mm x 122 mm
- Weight
472 g
- F-numbers
F2.0
- Factory colour
White
IP65
- Signal standard
IP
Documents & Downloads
Datasheet
Datasheet 3049095 Reolink Argus Series B420 Wi-Fi IP CCTV camera 2304 x 1296 p
User & Safety Instructions
User & Safety Instructions 3049095 Reolink Argus Series B420 Wi-Fi IP CCTV camera 2304 x 1296 p
Description
The innovative Smart detection technology on this camera detects persons and vehicles with extreme precision, WAS increases the quality of the alarm messages considerably and minimizes false alarms. This not only increases security, but also user-friendliness, as only relevant events are reported.
Thanks to its 6 infrared LEDs this surveillance camera offers an excellent night view, which delivers clear pictures even under poor light conditions. This ensures that your monitoring is effective around the clock and that even the smallest details are not overlooked.
With the practical 2-way audio function the camera enables an easy communication via an integrated microphone and a loudspeaker. You can listen and speak through the camera, address visitors, deter potential intruders and react immediately, even when you are not there.
Installation of this camera is extremely simple since it is completely wireless and operated via WLAN (2.4 GHz). This makes it light to set up and flexible for use in different outdoor areas such as gardens, garages or entrance areas.
The Reolink Argus series B420 is characterized not only by its power, but also by its environmental friendliness and cost saving. It is operated by a powerful, rechargeable battery (not removable) and can alternatively be supplied with power via an Reolink solar panel 2 *. This ensures a continuous power supply and makes the camera a sustainable security solution.
* Reolink solar panel 2 is sold separately.
The camera can create impressive time-lapse videos. Long events such as the flowering of a flower, the sunrise, city scenes and even construction projects are too long to be followed in real time. The Argus B420 series of time-lapse functions enable you to observe, record and share such events in minutes or seconds.
The security camera supports MicroSD cards with a capacity of up to 128 GB and the Reolink cloud for recording. The Reolink camera is compatible with Google Assistant. You can access the live view and operate the camera with the free Reolink app on your smartphone or via the Reolink client on your computer.
The robust and weather-proof IP65 design ensures that the surveillance camera functions reliably in demanding conditions, whether it is raining or snowing, indoors or outdoors. It is suitable for temperatures from -10°C to +55°C and with dimensions of Φ98 x 122 mm and a weight of 472 g, it is compact and inconspicuous.
This text is machine translated.
Features
- Day/night: IR-blocking filter, automatically switchable
- Audio: Two-way audio with built-in microphone and speaker
- Intelligent alarm: PIR detection / human detection / vehicle detection
- Recording: Motion-controlled recording
- Alerts: Instant e-mail alerts and push notifications
- WLAN-SECURITY WPA-PSK/WPA2-PSK
- Protocols and standards: SSL, TCP/IP, UDP, UPNP, SMTP, NTP, P2P
- Maximum user access: 1 admin users; supports up to 12 simultaneous video streams (10 substreams and 2 mainstreams)
- Voice control Google assistant
- Solar power: Supports charging with Reolink solar panel
- Local Storage: Supports up to 128 GB micro-SD cards
- Cloud storage: Supports Reolink cloud (available in some countries only)
- Weather resistance: IP65 weather proof
Scope of delivery
- Reolink Argus series B420 monitoring camera
- Antenna
- USB cable
- Camera holder
- Hook-and-loop fastener
- Quick guide
- Fixings
- Needle for resetting
- Hole pattern for installation.



















